Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD831AP

Down Converter, HF/VHF, 125mA, 24dBm, ±5.5V/11V, 400MHz Typ, ±4.5V/9V, LCC, SMD, 4.57mm H
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD831AP.

Upverter

Datasheet16 pages23 years ago

iiiC

Sierra IC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD831AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.749
$ 20.749
Stock
142,023
139,134
139,134
Authorized Distributors
0
6
6
Frequency
500 MHz
500 MHz
500 MHz
Max Frequency
-
-
-
Max Power Dissipation
1.2 W
1.2 W
1.2 W
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
PLCC
PLCC
PLCC
Packaging
Bulk
Bulk
Bulk
Max Supply Current
-
-
-
Operating Supply Current
100 mA
100 mA
100 mA
Operating Supply Voltage
5 V
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 years ago)

Related Parts

Analog DevicesAD831APZ
RF MIXER, 1 CHANNEL, 500MHZ, LCC-20; Available until stocks are exhausted Alternative available
Analog DevicesAD831APZ-REEL7
RF MIXER, 1 CHANNEL, 500MHZ, LCC-20; Available until stocks are exhausted
Analog DevicesAD831APZ-REEL
Up/Down Conv Mixer ±5V 400MHz 20-Pin PLCC T/R / IC MIXER 500MHZ DWN CONV 20PLCC
Analog DevicesAD831AP-REEL7
Up/Down Conv Mixer ±5V 400MHz 20-Pin PLCC T/R
Analog DevicesAD831AP-REEL
±5.5V,11V 400MHz(Typ) 125mA 0dB ±5V 14dB 24dBm HF,VHF ±4.5V,9V PLCC-20 SMD mount

Descriptions

Descriptions of Analog Devices AD831AP provided by its distributors.

Down Converter, HF/VHF, 125mA, 24dBm, ±5.5V/11V, 400MHz Typ, ±4.5V/9V, LCC, SMD, 4.57mm H
LOW DISTORTION MIXER, PLCC20, 831; Termination Type:SMD; Case Style:PLCC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:831; Device Marking:AD831AP; IC Generic Number:831; Logic Function Number:831; Bandwidth:500MHz
The AD831 is a low distortion, wide dynamic range, monolithic mixer for use in such applications as RF to IF down conversion in HF and VHF receivers, the second mixer in DMR base stations, direct-to-baseband conversion, quadrature modulation and demodulation, and doppler-shift detection in ultrasound imaging applications. The mixer includes an LO driver and a low-noise output amplifier and provides both user-programmable power consumption and 3rd-order intercept point. The AD831 provides a +24 dBm third-order intercept point for -10 dBm LO power, thus improving system performance and reducing system cost compared to passive mixers, by eliminating the need for a high power LO driver and its attendant shielding and isolation problems. The RF, IF, and LO ports may be dc or ac coupled when the mixer is operating from ±5 V supplies or ac coupled when operating from a single supply of 9 V minimum. The mixer operates with RF and LO inputs as high as 500 MHz. The mixer's IF output is available as either a differential current output or a single-ended voltage output. The differential output is from a pair of open collectors and may be ac coupled via a transformer or capacitor to provide a 250 MHz output bandwidth. In down-conversion applications, a single capacitor connected across these outputs implements a low-pass filter to reduce harmonics directly at the mixer core, simplifying output filtering. When building a quadrature-amplitude modulator or image reject mixer, the differential current outputs of two AD831s may be summed by connecting them together. An integral low noise amplifier provides a single-ended voltage output and can drive such low impedance loads as filters, 50 W amplifier inputs, and A/D converters. Its small signal bandwidth exceeds 200 MHz. A single resistor connected between pins OUT and FB sets its gain. The amplifier's low dc offset allows its use in such direct-coupled applications as direct-to-baseband conversion and quadrature-amplitude demodulation. The mixer's SSB noise figure is 10.3 dB at 70 MHz using its output amplifier and optimum source impedance. Unlike passive mixers, the AD831 has no insertion loss and does not require an external diplexer or passive termination. A programmable-bias feature allows the user to reduce power consumption, with a reduction in the 1 dB compression point and third-order intercept. This permits a tradeoff between dynamic range and power consumption. For example, the AD831 may be used as a second mixer in cellular and two-way radio base stations at reduced power while still providing a substantial performance improvement over passive solutions.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 831AP