Analog Devices AD8318ACPZ-REEL7

Analog Devices AD8318ACPZ-REEL7LOGARITHMIC Amplifier, 12NS, LFCSP-16
$ 9.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8318ACPZ-REEL7.

Analog Devices

Datasheet12 pages13 years ago
Official datasheet0 pages0 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-68.95%

CAD Models

Download Analog Devices AD8318ACPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.887
$ 9.44
$ 9.44
Stock
249,038
100,684
100,684
Authorized Distributors
6
1
1
Case/Package
LFCSP EP
VQFN
VQFN
Number of Pins
16
16
16
Number of Circuits
1
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
500 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
68 mA
68 mA
68 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8318ACPZ-REEL7.

Related Parts

Analog DevicesAD8352ACPZ-R7
ROHS3Compliant EAR99 AD8352 Matte Tin (Sn) op amp amplifier circuit 3mm 75nA -60mV 15.5dB
Analog DevicesADA4930-1YCPZ-R7
ROHS3Compliant EAR99 ADA4930 Tape & Reel (TR) op amp amplifier circuit 3mm 23muA 150muV 71dB
Analog DevicesADL5565ACPZ-R7
ANALOG DEVICES ADL5565ACPZ-R7 RF AMPLIFIER, 15.5dB, 6GHz, 5.2V, LFCSP-16

Descriptions

Descriptions of Analog Devices AD8318ACPZ-REEL7 provided by its distributors.

ANALOG DEVICES AD8318ACPZ-REEL7LOGARITHMIC AMPLIFIER, 12NS, LFCSP-16
Log Or Antilog Amplifier, 1 Func, 600MHz Band Width, BIPolar
1 MHz TO 8 GHz, 70 dB Logarithmic Detector/Controller
1MHz~8GHz ±1dB ,WLAN,WiMAX, -60dBm~0dBm LFCSP-16 RF Detectors ROHS
RF Detector 1MHz to 8000MHz 12dBm 16-Pin LFCSP EP T/R
LOGARITHMIC AMPLIFIER, 12NS, LFCSP-EP;
100MHZ - 8GHZ, 70DB LOGARITHMIC DETECTOR/CONTROLLER
对数 放大器/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
68mA 4.5V~5.5V RADAR,802.11/WiFi,8.2.16/WiMax,Wireless LAN 4.5V 1MHz 5.5V 8GHz -60dBm~-2dBm 70dB ¡À1dB 4mm*4mm*750¦Ìm
IC RF DETECT 1MHZ-8GHZ 16LFCSP
IC LOG DETECTOR/CTRLR 16-LFCSP
Log Amp, 0.1-8Ghz, 5V, 16Lfcsp; No. Of Amplifiers:1 Amplifier; Dynamic Range:70 Db; Scale Factor:-; Response Time:12Ns; Amplifier Case Style:lfcsp; No. Of Pins:16Pins; Supply Voltage Range:4.5V To 5.5V; Input Offset Voltage:500Mv; Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8318ACPZ-REEL7 .
  • AD8318ACPZ-REEL7.
  • AD8318ACPZREEL7