Analog Devices ADA4930-1YCPZ-R7

Operational Amplifier, 1 Func, 3100uV Offset-Max, BIPolar
$ 6.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4930-1YCPZ-R7.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-23.09%

CAD Models

Download Analog Devices ADA4930-1YCPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.54
$ 11.425
Stock
276,689
139,713
Authorized Distributors
6
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
3400 V/µs
3400 V/µs
Gain Bandwidth Product
1.35 GHz
-
Input Offset Voltage (Vos)
-500 µV
-150 µV
Power Supply Rejection Ratio (PSRR)
71 dB
71 dB
Common Mode Rejection Ratio
77 dB
77 dB
Min Supply Voltage
3.3 V
3.3 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
34 mA
34 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4930-1YCPZ-R7.

Related Parts

Analog DevicesADA4939-1YCPZ-R7
SP Amp Differential ADC Driver Single 5.25V 16-Pin LFCSP EP T/R
Analog DevicesADA4939-1YCPZ-R2
Ultralow Distortion Differential ADC Driver | IC OPAMP DIFF 1 CIRCUIT 16LFCSP
Analog DevicesAD8352ACPZ-R7
SP Amp DIFF AMP Single 5.5V 16-Pin LFCSP EP T/R / IC OPAMP RF/IF DIFF 16LFCSP

Descriptions

Descriptions of Analog Devices ADA4930-1YCPZ-R7 provided by its distributors.

Operational Amplifier, 1 Func, 3100uV Offset-Max, BIPolar
ANALOG DEVICES ADA4930-1YCPZ-R7 DIFFERENTIAL AMPLIFIER, 1.35GHz, LFCSP-16
Differential Amplifier, Ultra Low Noise, 1, -0.5 Mv, 1.35 Ghz, -40 C, 105 C Rohs Compliant: Yes |Analog Devices ADA4930-1YCPZ-R7 .
DIFF-AMPLIFIER, 1.35GHZ, 3400V/US, LFCSP; No. of Amplifiers: 1Amplifiers; Input Offset Voltage: -500µV; Gain dB Max: -; Bandwidth: 1.35GHz; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Amplifier Case Style: LFCSP; No. of Pins: 16Pins; Supply Voltage Range: -; Slew Rate: 3400V/µs; Product Range: ADA4930-1 Series; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Supply Current: 34mA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA4930-1YCPZ-R7 .
  • ADA4930-1YCPZ-R7.