Analog Devices AD8309ARU

SP Amp LOG Amp Single R-R O/P 6.5V 16-Pin TSSOP Tube
$ 11.07
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8309ARU.

Augswan

Datasheet20 pages26 years ago

iiiC

Inventory History

3 month trend:
-43.79%

CAD Models

Download Analog Devices AD8309ARU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.07
$ 18.254
$ 18.254
Stock
205,365
886,239
886,239
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6.5 V
6.5 V
6.5 V
Operating Supply Current
16 mA
16 mA
16 mA

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsPGA309AIPWT
PGA309 Voltage Output Programmable Sensor Conditioner 16-TSSOP -40 to 125
Texas InstrumentsPGA309AIPWR
PGA309 Voltage Output Programmable Sensor Conditioner 16-TSSOP -40 to 125
Texas InstrumentsTLV2465IPW
Quad, 6-V, 5.2-MHz operational amplifier 16-TSSOP -40 to 125
Analog DevicesADD8504WRUZ
Tube e3 DUAL TFT-LCD Panels: Gamma Buffer audio video amplifier circuit 105C 5mm 2.7mA 20000muV
Analog DevicesADD8504WRUZ-REEL7
Tape & Reel (TR) e3 DUAL TFT-LCD Panels: Gamma Buffer video amp IC 105C 5mm 2.7mA 20000muV
Analog DevicesAD9832BRU
Direct Digital Synthesizer 25MHz 1-DAC 10-Bit Serial 16-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD8309ARU provided by its distributors.

SP Amp LOG Amp Single R-R O/P 6.5V 16-Pin TSSOP Tube
IC LOGARITHMIC AMPLIFIER 16TSSOP / Logarithmic Amplifier IC Receiver Signal Strength Indication (RSSI) 16-TSSOP
Log/Antilog Amplifier, 16 Pin, Plastic, Tssop
IC LOGARITHMIC AMPLIFIER 16TSSOP
IC LOGARITHM AMP 100DB 16-TSSOP
Logarithmic Amplifiers 5-500 MHz 100 dB w/ Limiter Output
LOG OR ANTILOG AMPLIFIER, 1 FUNC
TSSOP DEMOD LOGAMP W/ LIMITER OUTPUT
The AD8309 is a 500 MHz detecting logarithmic amplifier, based on the successive detection technique. This "log amp" is useful for received signal strength indication (RSSI) and phase detection in cellular base stations, radar and other radio transceiver applications. It provides a dynamic range of 100 dB with an accuracy of ±0.4 dB over the central 80 dB and operates up to 500 MHz. The logarithmic output is proportional to the logarithm of the input signal, providing a 0.4 V to 2.5 V DC signal over the 100 dB input range. A limiter output is also provided which amplifies the input signal by 100 dB, providing a stable limited output with a maximum of ±100 ps phase skew. This limiter output is useful for demodulating FSK and PSK modulated signals. The AD8309 operates from a single 2.7 V to 5.5 V dc power supply, drawing 20 mA typical. It is supplied in a 16 pin plastic TSSOP package. An evaluation board is available for this product and may be ordered using the following product number: AD8309-EVAL. Schematic and layout for this evaluation board is contained in the product datasheet.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8309ARU.