Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9832BRU

IC DDS 25MHZ 10BIT 16TSSOP Direct Digital Synthesis IC 10 b 25 MHz 32 b Tuning 16-TSSOP

$ 7.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9832BRU.

Analog Devices

Datasheet8 pages13 years ago

Upverter

Augswan

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.11%

CAD Models

Download Analog Devices AD9832BRU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.35
$ 13.035
$ 13.035
Stock
193,764
316,264
316,264
Authorized Distributors
1
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsPGA309AIPWT
PGA309 Voltage Output Programmable Sensor Conditioner 16-TSSOP -40 to 125
Analog DevicesAD8370AREZ
ROHS3Compliant EAR99 AD8370 Matte Tin (Sn) op amp amplifier circuit 5mm 400pA 100muV 7.4dB
Texas InstrumentsTHS4522IPW
Very low power dual channel rail-to-rail output fully differential amplifier 16-TSSOP -40 to 85
Texas InstrumentsTHS4522IPWR
Very low power dual channel rail-to-rail output fully differential amplifier 16-TSSOP -40 to 85
Analog DevicesAD8369ARUZ
ROHS3Compliant EAR99 AD8369 Matte Tin (Sn) op amp amplifier circuit 5mm 160muA 5.5V 7dB
Analog DevicesAD8370AREZ-RL7
ROHS3Compliant EAR99 AD8370 Matte Tin (Sn) op amp amplifier circuit 5mm 400pA 5.5V 7.4dB

Descriptions

Descriptions of Analog Devices AD9832BRU provided by its distributors.

IC DDS 25MHZ 10BIT 16TSSOP Direct Digital Synthesis IC 10 b 25 MHz 32 b Tuning 16-TSSOP
Direct Digital Synthesizer 25MHz 1-DAC 10-Bit Serial 16-Pin TSSOP Tube
The AD9832 is a numerically controlled oscillator employing a phase accumulator, a sine look-up table, and a 10-bit digital-to-analog converter (DAC) integrated on a single CMOS chip. Modulation capabilities are provided for phase modulation and frequency modulation. Clock rates up to 25 MHz are supported. Frequency accuracy can be controlled to one part in 4 billion. Modulation is effected by loading registers through the serial interface. A power-down bit allows the user to power down the AD9832 when it is not in use, the power consumption being reduced to 5 mW (5 V) or 3 mW (3 V). The part is available in a 16-lead TSSOP package. Applications Frequency stimulus/waveform generation Frequency phase tuning and modulation Low power RF/communications systems Liquid and gas flow measurement Sensory applications: proximity, motion, and defect detection Test and medical equipment

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9832 BRU