Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PGA309AIPWT

PGA309 Voltage Output Programmable Sensor Conditioner 16-TSSOP -40 to 125
$ 5.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PGA309AIPWT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages15 years ago
Datasheet51 pages21 years ago

Farnell

Mouser

Upverter

Newark

Inventory History

3 month trend:
+8.65%

CAD Models

Download Texas Instruments PGA309AIPWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

Related Parts

IC,Operational Amplifier,QUAD,CMOS,TSSOP,14PIN,PLASTIC RoHS Compliant: Yes
STMicroelectronicsTSZ124IPT
TSZ124 Series 5.5 V 400 kHz Rail to Rail SMT Operational Amplifier - TSSOP-14
Texas InstrumentsOPA4330AIPW
Quad, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 14-TSSOP -40 to 125
Texas InstrumentsOPA4347EA/250
Op Amp Quad Low Input Bias Current Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R
Texas InstrumentsOPA4347EA/2K5
Op Amp Quad Low Input Bias Current Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R
Analog DevicesMAX4094AUD+
IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Descriptions

Descriptions of Texas Instruments PGA309AIPWT provided by its distributors.

PGA309 Voltage Output Programmable Sensor Conditioner 16-TSSOP -40 to 125
TEXAS INSTRUMENTS - PGA309AIPWT - AMP,INSTRUMENTATION, 5.5V,SMD
IC, AMP, INSTRUMENTATION, 5.5V, SMD; Bandwidth:400kHz; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Amplifier Case Style:TSSOP; No. of Pins:16Pins; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; P

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PGA309AIPWT.