Analog Devices AD8273ARZ-RL

ROHS3Compliant EAR99 AD8273 Tape & Reel (TR) op amp buffer circuit 8.65mm 2.5mA 700muV 20000kHz
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8273ARZ-RL.

Arrow Electronics

Datasheet16 pages15 years ago

Analog Devices

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD8273ARZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.13
$ 3.13
Stock
148,972
160,911
160,911
Authorized Distributors
2
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
2
2
2
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
20 MHz
Input Offset Voltage (Vos)
700 µV
700 µV
700 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
77 dB
77 dB
77 dB
Min Supply Voltage
2.8 V
2.8 V
2.8 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
2.5 mA
2.5 mA
2.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8273ARZ-RL.

Related Parts

Texas InstrumentsLMV604MA/NOPB
Quad, 5.5-V, 1-MHz, high output current (75mA), RRO operational amplifier 14-SOIC -40 to 125
Texas InstrumentsTLV2773CDR
Dual 2.7-V High-Slew-Rate Rail-to-Rail Output Operational Amplifier w/Shutdown 14-SOIC 0 to 70
Texas InstrumentsTLC083CD
Dual Wide Bandwidth High Output Drive Single Supply Op Amp With Shutdown 14-SOIC 0 to 70
STMicroelectronicsTSX923IST
TSX923 Series 16 V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - MSOIC-10
Analog DevicesAD8279ARZ
SP Amp Difference Amplifier Dual ±18V/36V 14-Pin SOIC N Tube
Analog DevicesMAX4253ESD+
OP Amp Dual GP R-R O/P ±2.75V/5.5V 14-Pin SOIC N

Descriptions

Descriptions of Analog Devices AD8273ARZ-RL provided by its distributors.

ROHS3Compliant EAR99 AD8273 Tape & Reel (TR) op amp buffer circuit 8.65mm 2.5mA 700muV 20000kHz
Operational Amplifier, 2 Func, 700uV Offset-Max, BIPolar, PDSO14
Very Low Distortion, Dual-Channel, Audio Difference Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated