Analog Devices AD8253ARMZ-R7

ROHS3Compliant EAR99 AD8253 Tape & Reel (TR) op amp buffer circuit 0.5mm 0.04muA 150muV 60dB
$ 8.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8253ARMZ-R7.

element14 APAC

Datasheet24 pages17 years ago

Analog Devices

Factory Futures

Augswan

iiiC

Inventory History

3 month trend:
+7.37%

CAD Models

Download Analog Devices AD8253ARMZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.408
$ 8.88
$ 8.88
Stock
473,567
338,760
338,760
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Circuits
1
1
1
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
-
10 MHz
10 MHz
Input Offset Voltage (Vos)
150 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
5.3 mA
5.3 mA
5.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8253ARMZ-R7.

Related Parts

Texas InstrumentsOPA140AIDGKT
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R
Analog DevicesAD8510ARMZ-REEL
Op Amp Single Low Noise Amplifier ±15V 8-Pin MSOP T/R / IC OPAMP JFET 8MHZ 8MSOP
Analog DevicesAD8274ARMZ-R7
ROHS3Compliant EAR99 AD8274 Tape & Reel (TR) op amp buffer circuit 3mm 2.6mA 700muV 10000kHz
Analog DevicesAD8510ARMZ
ROHS3Compliant EAR99 AD8510 Tube op amp buffer circuit 3mm 2.6mA 9V 8000kHz
MicrochipMCP6S91-E/MS
MCP6S91 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - MSOP-8
MicrochipMCP6S21-I/MS
MCP6S21 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - MSOP-8

Descriptions

Descriptions of Analog Devices AD8253ARMZ-R7 provided by its distributors.

ROHS3Compliant EAR99 AD8253 Tape & Reel (TR) op amp buffer circuit 0.5mm 0.04muA 150muV 60dB
5nA 150uV 10MHz Single channel MSOP-10 Instrumentation Amplifiers ROHS
Instrumentation Amplifier, 1 Func, 10MHz Band Width, CMOS, PDSO10
10 MHz, G = 1, 10, 100, 1000 iCMOS® Programmable Gain Instrumentation Amplifier
SP Amp INSTR Amp Single ±15V 10-Pin MSOP T/R
4.6mA 20V/¦Ìs 10MHz 100DB 37mA 1 5V ¡À15V 150¦ÌV 5nA 10MHz MSOP-10 , 3mm*3mm*850¦Ìm
INSTRUMENTATION AMP, 10MHZ, 120DB, MSOP;
Instrumentation Amp, 10Mhz, 120Db, Msop; No. Of Channels:1Channels; Input Offset Voltage:150Μv; Gain Bandwidth Product:10Mhz; Supply Voltage Range:± 5V To ± 15V; Ic Case/Package:Msop; No. Of Pins:10Pins; Cmrr:120Db; Product Range:-Rohs Compliant: Yes |Analog Devices, Inc. AD8253ARMZ-R7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8253 ARMZ-R7
  • AD8253ARMZR7