Analog Devices AD8510ARMZ

ROHS3Compliant EAR99 AD8510 Tube op amp buffer circuit 3mm 2.6mA 9V 8000kHz
$ 2.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8510ARMZ.

Augswan

Datasheet20 pages17 years ago

Analog Devices

element14 APAC

Inventory History

3 month trend:
+29.70%

CAD Models

Download Analog Devices AD8510ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.484
$ 2.213
Stock
658,455
370,503
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
Input Offset Voltage (Vos)
400 µV
400 µV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
-
9 V
Max Supply Voltage
-
36 V
Operating Supply Current
2.5 mA
2.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8510ARMZ.

Related Parts

Texas InstrumentsOPA140AIDGKT
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R
Analog DevicesAD8274ARMZ-R7
ROHS3Compliant EAR99 AD8274 Tape & Reel (TR) op amp buffer circuit 3mm 2.6mA 700muV 10000kHz
MicrochipMCP6S91-E/MS
MCP6S91 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - MSOP-8
MicrochipMCP6S21-I/MS
MCP6S21 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - MSOP-8
MicrochipMCP6S21T-I/MS
MCP6S21 Series 12 MHz 5.5 V Single Rail-to-Rail I/O Operational Amplifier-MSOP-8

Descriptions

Descriptions of Analog Devices AD8510ARMZ provided by its distributors.

ROHS3Compliant EAR99 AD8510 Tube op amp buffer circuit 3mm 2.6mA 9V 8000kHz
Op Amp Single Low Noise Amplifier ±15V 8-Pin MSOP Tube
Precision, Very Low Noise, Low Input Bias Current, Wide Bandwidth JFET Single Operational Amplifier
Op-Amp, 8Mhz, -40 To 125Deg C, Msop-8; |Analog Devices, Inc. AD8510ARMZ
Precision Operational Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated