Analog Devices AD8253ARMZ

ANALOG DEVICES AD8253ARMZ Instrument Amplifier, 3, 150 V, 20 V/s, 10 MHz, 5V to15V, MSOP
$ 9.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8253ARMZ.

element14 APAC

Datasheet24 pages17 years ago

Analog Devices

Newark

Farnell

iiiC

Inventory History

3 month trend:
+914%

CAD Models

Download Analog Devices AD8253ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.13
$ 8.655
$ 8.655
Stock
360,503
472,120
472,120
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Circuits
1
1
1
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
10 MHz
-
-
Input Offset Voltage (Vos)
150 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
5.3 mA
5.3 mA
5.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8253ARMZ.

Related Parts

Analog DevicesAD8274ARMZ
Very Low Distortion, Precision Difference Amplifier | IC OPAMP DIFF 1 CIRCUIT 8MSOP
Texas InstrumentsOPA140AIDGKT
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R
Analog DevicesAD8510ARMZ-REEL
Op Amp Single Low Noise Amplifier ±15V 8-Pin MSOP T/R / IC OPAMP JFET 8MHZ 8MSOP
Analog DevicesAD8510ARMZ
ROHS3Compliant EAR99 AD8510 Tube op amp buffer circuit 3mm 2.6mA 9V 8000kHz
MicrochipMCP6S91-E/MS
MCP6S91 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - MSOP-8
MicrochipMCP6S21-I/MS
MCP6S21 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - MSOP-8

Descriptions

Descriptions of Analog Devices AD8253ARMZ provided by its distributors.

ANALOG DEVICES AD8253ARMZ Instrument Amplifier, 3, 150 V, 20 V/s, 10 MHz,5V to15V, MSOP
ROHS3Compliant EAR99 AD8253 Tube op amp amplifier circuit 3mm 0.04muA 150muV 60dB
5nA 150uV 10MHz Single channel MSOP-10 Instrumentation Amplifiers ROHS
Instrumentation Amplifier, 1 Func, 10MHz Band Width, CMOS, PDSO10
10 MHz, G = 1, 10, 100, 1000 iCMOS® Programmable Gain Instrumentation Amplifier
SP Amp INSTR Amp Single ±15V 10-Pin MSOP Tube
4.6mA 20V/¦Ìs 10MHz 37mA 1 5V ¡À15V 150¦ÌV 5nA 10MHz MSOP-10 3mm*3mm*1.1mm
INSTRUMENTATION AMP, 10MHZ, 120DB, MSOP;
Instrumentation Amp, 10Mhz, 120Db, Msop; No. Of Channels:1Channels; Input Offset Voltage:150Μv; Gain Bandwidth Product:10Mhz; Supply Voltage Range:± 5V To ± 15V; Ic Case/Package:Msop; No. Of Pins:10Pins; Cmrr:120Db; Product Range:-Rohs Compliant: Yes |Analog Devices, Inc. AD8253ARMZ
Bandwidth MHz = 10 / Channels = 1 / Input Offset Voltage uV = 150 / Slew Rate V/us = 20 / Input Bias Current nA = 5 / Input Offset Current nA = 5 / Common Mode Rejection Ratio (CMRR) dB = 80 / Output Type = Rail-to-Rail / Supply Current mA = 4.6 / Dual Supply Voltage Min. V = 5 / Dual Supply Voltage Max. V = 15 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = MSOP / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 3 / Width mm = 3 / Height mm = 0.8 / Reflow Temperature Max. °C = 260 / Power Supply Type = Dual

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8253ARMZ .