Analog Devices AD824ARZ-14

Op Amp Quad Low Power Amplifier R-R O/P ±15V/30V 14-Pin SOIC N Tube
$ 11.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD824ARZ-14.

HQonline

Datasheet16 pages12 years ago

Analog Devices

Upverter

Farnell

Newark

Inventory History

3 month trend:
+10.25%

CAD Models

Download Analog Devices AD824ARZ-14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.55
$ 11.44
$ 11.44
Stock
326,906
369,453
369,453
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
2 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
2.5 mA
2.5 mA
2.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD824AR-14-3V-REEL
Non-RoHS Compliant e0 TIN LEAD Tape & Reel (TR) op amp buffer circuit 8.65mm 4pA -18V 2000kHz
Analog DevicesAD824AR-14-3V
Contains Lead Lead Tin GULL WING Rail-to-Rail J-FET Amplifier 16nV/sqrt Hz 80dB 3.3pF 2V/mus
Analog DevicesAD8648ARZ
ROHS3Compliant EAR99 AD8648 Tube op amp buffer circuit 8.75mm 10mA 2.5mV 24000kHz

Descriptions

Descriptions of Analog Devices AD824ARZ-14 provided by its distributors.

Op Amp Quad Low Power Amplifier R-R O/P ±15V/30V 14-Pin SOIC N Tube
ROHS3Compliant EAR99 AD824 Tube op amp amplifier circuit 8.75mm 2.7mA 9V 2000kHz
Single Supply, Rail-to-Rail Low Power, FET-Input Quad Op Amp
ANALOG DEVICES - AD824ARZ-14 - OP AMP, QUAD FET, 2MHZ, 1.5MV, 14SOIC
AD824ARZ-14, QUAD OP AMP, 2MHZ RAIL-RAIL, 5 - 28 V, 14-PIN SOIC
Op-Amp, 2Mhz, -40 To 85Deg C, Nsoic-14; No. Of Channels:4Channels; Gain Bandwidth Product:2Mhz; Supply Voltage Range:3V To 30V; Ic Case/Package:Nsoic; No. Of Pins:14Pins; Amplifier Type:Jfet; Rail To Rail:Rail - Rail Output (Rro) Rohs Compliant: Yes |Analog Devices, Inc. AD824ARZ-14
Amplifier Type = JFET Operational / Gain Bandwidth MHz = 2 / Slew Rate V/us = 2 / Input Offset Voltage uV = 100 / Input Bias Current pA = 2 / Amplifiers = 4 / Common Mode Rejection Ratio (CMRR) dB = 66 / Power Supply Rejection Ratio (PSRR) dB = 70 / Voltage Gain V/mV = 20 / Input Voltage Noise Density nV/√Hz = 16 / Supply Current uA = 500 / Single Supply Voltage Min. V = 3 / Single Supply Voltage Max. V = 30 / Dual Supply Voltage Min. V = 1.5 / Dual Supply Voltage Max. V = 15 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = NSOIC / Pins = 14 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 8.75 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Single / Power Supply Type = Dual / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD824ARZ-14 .
  • AD824ARZ14