Analog Devices AD824AR-14-3V

Contains Lead Lead Tin GULL WING Rail-to-Rail J-FET Amplifier 16nV/sqrt Hz 80dB 3.3pF 2V/mus
$ 5.98

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD824AR-14-3V.

Analog Devices

Datasheet16 pages12 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD824AR-14-3V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.98
$ 11.15
$ 11.15
Stock
77,071
383,746
383,746
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
2 MHz
Input Offset Voltage (Vos)
500 µV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
560 µA
2.5 mA
2.5 mA

Related Parts

Analog DevicesAD824ARZ-14
Op Amp Quad Low Power Amplifier R-R O/P ±15V/30V 14-Pin SOIC N Tube
Analog DevicesAD824ARZ-14-REEL7
Op Amp Quad Low Power Amplifier R-R O/P ±15V/30V 14-Pin SOIC N T/R
Analog DevicesAD824ARZ-14-3V
IC OPAMP JFET 4 CIRCUIT 14SOIC / J-FET Amplifier 4 Circuit Rail-to-Rail 14-SOIC

Descriptions

Descriptions of Analog Devices AD824AR-14-3V provided by its distributors.

Contains Lead Lead Tin GULL WING Rail-to-Rail J-FET Amplifier 16nV/sqrt Hz 80dB 3.3pF 2V/mus
Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDSO14
The AD824 is a quad, FET input, single supply amplifier, featuring rail-to-rail outputs. The combination of FET inputs and rail-to-rail outputs makes the AD824 useful in a wide variety of low voltage applications where low input current is a primary consideration. The AD824 is guaranteed to operate from a 3 V single supply up to ±15 volt dual supplies. AD824AR-3V parametric performance at 3 V is fully guaranteed. Fabricated on ADI's complementary bipolar process, the AD824 has a unique input stage that allows the input voltage to safely extend beyond the negative supply and to the positive supply without any phase inversion or latch-up. The output voltage swings to within 15 mV of the supplies. Capacitive loads to 350 pF can be handled without oscillation. The FET input combined with laser trimming provides an input that has extremely low bias currents with guaranteed offsets below 1 mV. This enables high accuracy designs even with high source impedances. Precision is combined with low noise,making the AD824 ideal for use in battery powered medical equipment. Applications for the AD824 include portable medical equipment, photo diode preamplifiers, and high impedance transducer amplifiers. The ability of the output to swing rail-to-rail enables designers to build multistage filters in single supply systems and maintain high signal-to-noise ratios. The AD824 is specified over the extended industrial (−40°C to +85°C) temperature range and is available in narrow 14-lead SOIC package. Applications Photo diode preamplifier Battery powered instrumentation Power supply control and protection Medical instrumentation Remote sensors Low voltage strain gage amplifiers DAC output amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD824AR143V