Analog Devices AD8648ARZ

Operational Amplifier, 4 Func, 3200uV Offset-Max, CMOS, PDSO14
$ 2.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8648ARZ.

Analog Devices

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago

Upverter

element14 APAC

Gerber

iiiC

Inventory History

3 month trend:
-2.13%

CAD Models

Download Analog Devices AD8648ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.196
$ 2.16
$ 2.16
Stock
400,394
334,529
334,529
Authorized Distributors
6
5
5
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
12 V/µs
12 V/µs
12 V/µs
Gain Bandwidth Product
24 MHz
24 MHz
24 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
84 dB
84 dB
84 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
8 mA
8 mA
8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8648ARZ.

Related Parts

Analog DevicesAD8694ARZ
Op Amp Quad Low Noise Amplifier R-R O/P 6V 14-Pin SOIC N Tube
Analog DevicesAD8694ARZ-REEL7
Op Amp Quad Low Noise Amplifier R-R O/P 6V 14-Pin SOIC N T/R
Analog DevicesAD8604DRZ
Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD8648ARZ provided by its distributors.

Operational Amplifier, 4 Func, 3200uV Offset-Max, CMOS, PDSO14
1.5mA 11V/μs 24MHz 120mA 4 2.7V 5.5V 600μV 0.3pA SOIC-14 SMD mount 1.75mm(height)
Op-Amp, 24Mhz, -40 To 125Deg C, Nsoic-14; |Analog Devices, Inc. AD8648ARZ
Four channels 11V/us 24MHz Rail-to-rail input, rail-to-rail output 2.5mV SOIC-14 Operational Amplifier ROHS
24 MHz Rail-to-Rail Quad Amplifier
OP Amp Quad GP R-R I/O 5.5V 14-Pin SOIC N Tube
Amplifier Type = General Purpose / Gain Bandwidth MHz = 24 / Slew Rate V/us = 11 / Input Offset Voltage mV = 2.5 / Input Bias Current pA = 1 / Amplifiers = 4 / Common Mode Rejection Ratio (CMRR) dB = 67 / Power Supply Rejection Ratio (PSRR) dB = 63 / Voltage Gain dB = 116 / Input Voltage Noise Density nV/√Hz = 8 / Output Current per Channel mA = 120 / Supply Current mA = 8 / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = NSOIC / Pins = 14 / Mounting Type = SMD / Packaging = Tube / Length mm = 8.8 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Single

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8648ARZ .