Analog Devices AD8230YRZ-REEL7

16 V Rail-to-Rail, Zero-Drift, Precision Instrumentation Amplifier
$ 6.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8230YRZ-REEL7.

element14 APAC

Datasheet16 pages18 years ago

Analog Devices

Upverter

Augswan

Arrow.cn

Inventory History

3 month trend:
-0.30%

CAD Models

Download Analog Devices AD8230YRZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.27
$ 5.967
Stock
277,577
196,990
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
2 V/µs
2 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
10 µV
20 µV
Power Supply Rejection Ratio (PSRR)
-
120 dB
Common Mode Rejection Ratio
110 dB
110 dB
Min Supply Voltage
8 V
8 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
3.5 mA
3.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Lead Free Not Qualified GULL WING 1999 OPERATIONAL AMPLIFIER Amplifier 96dB 1.6V/mus 70C 1.4MHz
ICL7612 Series 16 V 1.4 MHz 1.6 V/µs CMOS Operational Amplifier - SOIC-8
MicrochipMCP6H72-E/SN
MCP6H72 Series 6 V 2.7 MHz Dual Operational Amplifier - SOIC-8
MicrochipMCP6H71-E/SN
MCP6H71 Series 12 V 2.7 MHz Single Operational Amplifier - SOIC-8
Texas InstrumentsLMV641MAE/NOPB
IC OPAMP GP 10MHZ RRO 8SOIC / Op Amp Single Low Power Amplifier R-R O/P 12V 8-Pin SOIC T/R
STMicroelectronicsMC33171DT
MC33171 Series 22 V 2.1 MHz Single Bipolar Operational Amplifier - SOIC-8

Descriptions

Descriptions of Analog Devices AD8230YRZ-REEL7 provided by its distributors.

16 V Rail-to-Rail, Zero-Drift, Precision Instrumentation Amplifier
INSTRUMENTATION AMP, 2KHZ, 110DB, NSOIC; Available until stocks are exhausted
ROHS3Compliant EAR99 AD8230 Tape & Reel (TR) op amp buffer circuit 4.9mm 150pA 10muV 60dB
INST Amp Single R-R I/O ±8V/16V Automotive 8-Pin SOIC N T/R
Instrumentation Amp, 2Khz, 110Db, Nsoic Rohs Compliant: Yes |Analog Devices, Inc. AD8230YRZ-REEL7
Operational Amplifier, 1 Func, 10uV Offset-Max, PDSO8
20uV 150pA Single channel SOIC-8 Precision Op Amps ROHS
Precision Operational Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated