Analog Devices AD8230YRZ

16 V Rail-to-Rail, Zero-Drift, Precision Instrumentation Amplifier
$ 6.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8230YRZ.

element14 APAC

Datasheet16 pages19 years ago

Analog Devices

Augswan

Arrow.cn

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+55.24%

CAD Models

Download Analog Devices AD8230YRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.772
$ 6.901
Stock
163,659
269,398
Authorized Distributors
6
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
2 V/µs
2 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
20 µV
10 µV
Power Supply Rejection Ratio (PSRR)
120 dB
-
Common Mode Rejection Ratio
110 dB
110 dB
Min Supply Voltage
8 V
8 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
3.5 mA
3.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 13 hours ago)

Related Parts

Analog DevicesLTC2050IS8#PBF
OP Amp Single General Purpose Rail to Rail O/P 6 Volt 8-Pin SOIC N
ICL7611 Series 16 V 1.4 MHz 1.6 V/µs CMOS Operational Amplifier - SOIC-8
ICL7612 Series 16 V 1.4 MHz 1.6 V/µs CMOS Operational Amplifier - SOIC-8
Texas InstrumentsLMV641MAE/NOPB
IC OPAMP GP 10MHZ RRO 8SOIC / Op Amp Single Low Power Amplifier R-R O/P 12V 8-Pin SOIC T/R
Analog DevicesAD8221ARZ
Analog Devices AD8221ARZ Linear IC Op-amp buffer amplifier for instrumentation
Texas InstrumentsLMV641MAX/NOPB
10 MHz, 12V, Low Power Amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices AD8230YRZ provided by its distributors.

16 V Rail-to-Rail, Zero-Drift, Precision Instrumentation Amplifier
INSTRUMENTATION AMP, 120DB, NSOIC; Available until stocks are exhausted Alternative available
SP Amp Instrumented Amp Single Rail to Rail I/O ±8 Volt 16 Volt 8-Pin SOIC N
AD8230YRZ, INSTRUMENTATION AMPLIFIER, R-RI/O, 9 V, 12 V, 15 V, 8-PIN SOIC
INST Amp Single R-R I/O ±8V/16V Automotive 8-Pin SOIC N Tube
Instrumentation Amp, 120Db, Nsoic; |Analog Devices, Inc. AD8230YRZ
adi Instrumentation Amplifier, double/Single channel, surface mount installation, 8Pin, rail-to-rail input/output SOICencapsulation

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8230YRZ .