Microchip MCP6H71-E/SN

MCP6H71 Series 12 V 2.7 MHz Single Operational Amplifier - SOIC-8
$ 0.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6H71-E/SN.

Newark

Datasheet44 pages11 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP6H71-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.657
$ 1.196
Stock
111,691
100,060
Authorized Distributors
6
6
Case/Package
SOIC
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
2 V/µs
2 V/µs
Gain Bandwidth Product
2.7 MHz
2.7 MHz
Input Offset Voltage (Vos)
1 mV
-
Power Supply Rejection Ratio (PSRR)
82 dB
82 dB
Common Mode Rejection Ratio
76 dB
76 dB
Min Supply Voltage
3.5 V
3.5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2039-10-16
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2012-10-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6H72-E/SN
MCP6H72 Series 6 V 2.7 MHz Dual Operational Amplifier - SOIC-8
MicrochipMCP601-I/SN
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin SOIC N Tube
STMicroelectronicsMC33171DT
MC33171 Series 22 V 2.1 MHz Single Bipolar Operational Amplifier - SOIC-8
MicrochipMCP6L1T-E/SN
MCP6L1 Series 6 V 2.8 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
Texas InstrumentsTLV271CDG4
550-uA/Ch 3-MHz ail-to- ail Output Operational Amplifier 8-SOIC 0 to 70
Texas InstrumentsTLV171IDR
Single, 36-V, 3-MHz, low-power operational amplifier for cost-sensitive applications 8-SOIC -40 to 125

Descriptions

Descriptions of Microchip MCP6H71-E/SN provided by its distributors.

MCP6H71 Series 12 V 2.7 MHz Single Operational Amplifier - SOIC-8
MICROCHIP MCP6H71-E/SN OP AMP, 2.7MHZ RAIL-RAIL, 3.5 - 12 V, 8-PIN SOIC
Operational Amplifiers - Op Amps Single 2.7 MHz 12V Op Amp

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6H71-E/SN.
  • MCP6H71-ESN
  • MCP6H71E/SN
  • MCP6H71ESN