Analog Devices AD822TRZ-EP

Sinle-Supply, Rail-to-Rail Low Power FET-Input Op Amp | IC OPAMP GP 2 CIRCUIT 8SOIC
$ 13.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD822TRZ-EP.

Augswan

Datasheet20 pages15 years ago

Analog Devices

Upverter

Farnell

Inventory History

3 month trend:
-88.13%

CAD Models

Download Analog Devices AD822TRZ-EP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.618
$ 9.738
Stock
149,306
128,724
Authorized Distributors
6
3
Case/Package
R
R
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
3 V/µs
3 V/µs
Gain Bandwidth Product
1.9 MHz
1.9 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
30 V
30 V
Operating Supply Current
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD822TRZ-EP.

Related Parts

Analog DevicesAD822ARZ
Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N Tube
Analog DevicesAD822BRZ
Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N Tube
Analog DevicesAD822ARZ-REEL7
ROHS3Compliant EAR99 AD822 Tape & Reel (TR) op amp amplifier circuit 4.9mm 2pA 1.5mV 1900kHz

Descriptions

Descriptions of Analog Devices AD822TRZ-EP provided by its distributors.

Sinle-Supply, Rail-to-Rail Low Power FET-Input Op Amp | IC OPAMP GP 2 CIRCUIT 8SOIC
Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N Tube
Operational Amplifier, 2 Func, 1500uV Offset-Max, PDSO8
OP-AMP, 1.8MHZ, -55 TO 125DEG C, NSOIC-8; Available until stocks are exhausted Alternative available
Op-Amp, 1.8Mhz, -55 To 125Deg C, Nsoic-8; No. Of Channels:2Channels; Gain Bandwidth Product:1.8Mhz; Supply Voltage Range:5V To 30V, ± 2.5V To ± 15V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:Jfet; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. AD822TRZ-EP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD822TRZEP