Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD822ARZ

Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N Tube
$ 7.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD822ARZ.

Analog Devices

Datasheet20 pages16 years ago
Official datasheet0 pages0 years ago

Farnell

Upverter

element14 APAC

Augswan

Inventory History

3 month trend:
-24.25%

CAD Models

Download Analog Devices AD822ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.24
$ 7.433
$ 7.433
Stock
1,525,581
662,387
662,387
Authorized Distributors
5
4
4
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
3 V/µs
3 V/µs
3 V/µs
Gain Bandwidth Product
1.9 MHz
1.9 MHz
1.9 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
1.8 mA
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD822ARZ.

Related Parts

Analog DevicesAD822ARZ-REEL7
ROHS3Compliant EAR99 AD822 Tape & Reel (TR) op amp amplifier circuit 4.9mm 2pA 1.5mV 1900kHz
Analog DevicesAD822ARZ-REEL
ROHS3Compliant EAR99 AD822 Matte Tin (Sn) op amp amplifier circuit 4.9mm 2pA 1.5mV 1900kHz
Analog DevicesAD822BRZ
Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD822ARZ provided by its distributors.

Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N Tube
OP Amp Dual General Purpose Rail to Rail O/P ±18 Volt 36 Volt 8-Pin SOIC N
Single-Supply, Rail-to-Rail Low Power FET-Input Dual Op Amp
ROHS3Compliant EAR99 AD822 Tube op amp buffer circuit 5mm 2pA 9V 1900kHz
25pA Dual channel Rail-to-Rail Output SOIC-8 FET Input Amplifiers ROHS
Analog Devices Operational Amplifier, dual channel, SOICencapsulation, double/Single power supply, surface mount, 8Pin
AD822ARZ, DUAL OP AMP, 1.8MHZ RAIL-RAIL, 6 - 28 V, 8-PIN SOIC
Coldfire V3 MCF530x Microcontroller IC 32-Bit 90MHzROMless 208-FQFP (28x28)
ANALOG DEVICES - AD822ARZ - Operational Amplifier, Dual, 2 Amplifier, 1.9 MHz, 3 V/μs, 5V to 30V, ± 2.5V to ± 15V, SOIC, 8 Pins
Amplifier Type = FET Operational / Gain Bandwidth MHz = 1.8 / Slew Rate V/us = 3 / Input Offset Voltage uV = 100 / Input Bias Current pA = 2 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 66 / Power Supply Rejection Ratio (PSRR) dB = 66 / Input Voltage Noise Density nV/√Hz = 25 / Output Current per Channel mA = 15 / Supply Current uA = 800 / Single Supply Voltage Min. V = 5 / Single Supply Voltage Max. V = 30 / Dual Supply Voltage Min. V = 2.5 / Dual Supply Voltage Max. V = 15 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = NSOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Single / Power Supply Type = Dual / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD822ARZ .
  • AD822ARZ.