Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD822BRZ

Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N Tube
$ 11.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD822BRZ.

Analog Devices

Datasheet20 pages16 years ago
Official datasheet0 pages0 years ago

HQonline

Upverter

element14 APAC

Augswan

Inventory History

3 month trend:
-27.90%

CAD Models

Download Analog Devices AD822BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.078
$ 13.947
$ 13.947
Stock
1,076,133
850,726
850,726
Authorized Distributors
4
4
4
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
3 V/µs
3 V/µs
3 V/µs
Gain Bandwidth Product
1.9 MHz
1.9 MHz
1.9 MHz
Input Offset Voltage (Vos)
1.5 mV
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
1.8 mA
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD822BRZ.

Related Parts

Analog DevicesAD822ARZ
Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N Tube
Analog DevicesAD822ARZ-REEL7
ROHS3Compliant EAR99 AD822 Tape & Reel (TR) op amp amplifier circuit 4.9mm 2pA 1.5mV 1900kHz
Analog DevicesAD822ARZ-REEL
ROHS3Compliant EAR99 AD822 Matte Tin (Sn) op amp amplifier circuit 4.9mm 2pA 1.5mV 1900kHz

Descriptions

Descriptions of Analog Devices AD822BRZ provided by its distributors.

Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N Tube
Single-Supply, Rail-to-Rail Low Power FET-Input Dual Op Amp
ROHS3Compliant EAR99 AD822 Tube op amp buffer circuit 5mm 2pA 9V 1900kHz
ANALOG DEVICES - AD822BRZ - Operational Amplifier, Dual, 2 Amplifier, 1.8 MHz, 3 V/μs, ± 1.5V to ± 18V, SOIC, 8 Pins
OP-AMP, 1.8MHZ, -40 TO 85DEG C, NSOIC-8; Available until stocks are exhausted Alternative available
AD822BRZ, DUAL OP AMP, 1.8MHZ RAIL-RAIL, 6 - 28 V, 8-PIN SOIC
Op Amp 1.24mA 3V/μs 25nV/rtHz@5V 1.9MHz Shutdown Rail-to-Rail 20mA 2Ch 5V ±15V, 30V 300μV 2pA 1.9MHz General Purpose SOIC-8 SMD 1.75mm H

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD822BRZ .