Analog Devices AD822ARMZ-REEL

Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin MSOP T/R / IC OPAMP GP 1.9MHZ RRO 8MSOP
$ 8.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD822ARMZ-REEL.

Analog Devices

Datasheet20 pages15 years ago
Official datasheet0 pages0 years ago

Newark

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices AD822ARMZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.02
$ 7.167
Stock
436,852
290,650
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
3 V/µs
3 V/µs
Gain Bandwidth Product
1.9 MHz
1.9 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
30 V
30 V
Operating Supply Current
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD822ARMZ-REEL.

Related Parts

Analog DevicesADA4062-2ARMZ-R7
ROHS3Compliant EAR99 ADA4062 Tape & Reel (TR) op amp buffer circuit 3mm 0.005muA 1.5mV 1400kHz
Texas InstrumentsLMV652MM/NOPB
Dual, 5.5-V, 12-MHz operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV652MMX/NOPB
Dual, 5.5-V, 12-MHz operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA2137E/250
Dual, 36-V, 1-MHz operational amplifier 8-VSSOP -40 to 85
Analog DevicesAD8642ARMZ-REEL
Op Amp Dual Precision Amplifier R-R O/P ±13V/26V 8-Pin MSOP T/R
Analog DevicesAD8666ARMZ-R2
Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8

Descriptions

Descriptions of Analog Devices AD822ARMZ-REEL provided by its distributors.

Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin MSOP T/R / IC OPAMP GP 1.9MHZ RRO 8MSOP
ROHS3Compliant EAR99 AD822 Tape & Reel (TR) op amp buffer circuit 3mm 2pA 1.5mV 1900kHz
Single-Supply, Rail-to-Rail Low Power FET-Input Dual Op Amp
OP-AMP, 1.8MHZ, -40 TO 85DEG C, MSOP-8; Available until stocks are exhausted
null 2pA 1.9MHz 1.9MHz MSOP-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
Operational Amplifiers; AD822ARMZ-REEL; ANALOG DEVICES; 1.5 mV; 2; 1.8 mA; 80 dB
1.24mA 3V/¦Ìs 25nV/rtHz@ 5V 1.9MHz Rail to Rail 20mA 2 2 5V ¡À15V,30V 400¦ÌV 2pA 1.9MHz General Purpose MSOP-8 , 3mm*3mm*850¦Ìm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:FET/JFET Input; Gain Bandwidth -3db:1.9MHz; Slew Rate:3V/µs; Supply Voltage Min:3V; Supply Voltage Max:36V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD822ARMZREEL