Analog Devices AD8666ARMZ-R2

Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8666ARMZ-R2.

SHENGYU ELECTRONICS

Datasheet16 pages15 years ago

Arrow Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 2.076
$ 2.076
Stock
101,196
246,804
246,804
Authorized Distributors
0
5
5
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
3.5 V/µs
3.5 V/µs
3.5 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
3 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
98 dB
115 dB
115 dB
Common Mode Rejection Ratio
84 dB
100 dB
100 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
3.1 mA
3.1 mA

Related Parts

Analog DevicesAD8662ARMZ-REEL
Op Amp Dual Low Noise Amplifier R-R O/P 16V 8-Pin MSOP T/R
Analog DevicesAD8662ARMZ-R2
IC OPAMP GP R-R CMOS 4MHZ 8MSOP / CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
MicrochipMCP6282T-E/MS
MCP6282 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier-MSOP-8
MicrochipMCP6282-E/MS
Dual Op Amp - Rail to Rail I/O - 5MHz - 450uA - 2.2 to 6.0V - 8-lead MSOP - -40°C to 125°C
MicrochipMCP6285T-E/MS
ROHS3Compliant EAR99 MCP6285 Matte Tin (Sn) op amp amplifier circuit 3mm 0.005muA 3mV 5000kHz
Analog DevicesAD8642ARMZ-REEL
Op Amp Dual Precision Amplifier R-R O/P ±13V/26V 8-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices AD8666ARMZ-R2 provided by its distributors.

Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8
Lead Free GULL WING OPERATIONAL AMPLIFIER CMOS OPERATIONAL AMPLIFIER Amplifier 84dB 3.5V/mus 125C 4MHz
OP Amp Dual GP R-R O/P ±8V/16V 8-Pin MSOP T/R
IC OPAMP GP R-R 4MHZ DUAL 8MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated