Analog Devices AD822ARMZ

Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin MSOP Tube
$ 8.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD822ARMZ.

Farnell

Datasheet20 pages16 years ago

Analog Devices

HQonline

Upverter

LKR

Inventory History

3 month trend:
-23.28%

CAD Models

Download Analog Devices AD822ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.427
$ 9.108
Stock
322,042
434,794
Authorized Distributors
6
4
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
3 V/µs
3 V/µs
Gain Bandwidth Product
1.9 MHz
1.9 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
30 V
30 V
Operating Supply Current
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD822ARMZ.

Related Parts

Analog DevicesADA4062-2ARMZ
IC OPAMP JFET 2 CIRCUIT 8MSOP / J-FET Amplifier 2 Circuit 8-MSOP
Analog DevicesADA4062-2ARMZ-R7
ROHS3Compliant EAR99 ADA4062 Tape & Reel (TR) op amp buffer circuit 3mm 0.005muA 1.5mV 1400kHz
Texas InstrumentsLMV652MM/NOPB
Dual, 5.5-V, 12-MHz operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV652MMX/NOPB
Dual, 5.5-V, 12-MHz operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA2137E/250
Dual, 36-V, 1-MHz operational amplifier 8-VSSOP -40 to 85
Analog DevicesAD8642ARMZ
Op Amp Dual Precision Amplifier R-R O/P ±13V/26V 8-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices AD822ARMZ provided by its distributors.

Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin MSOP Tube
ROHS3Compliant EAR99 AD822 Tube op amp amplifier circuit 3mm 2pA 9V 1900kHz
Single-Supply, Rail-to-Rail Low Power FET-Input Dual Op Amp
OP-AMP, 1.8MHZ, -40 TO 85DEG C, MSOP-8; Available until stocks are exhausted Alternative available
Op-Amp, 1.8Mhz, -40 To 85Deg C, Msop-8; |Analog Devices, Inc. AD822ARMZ
1.24mA 3V/μs 25nV/rtHz@ 5V 1.9MHz shutdown Rail to Rail 20mA 2 2 5V ±15V,30V 400μV 2pA 1.9MHz General Purpose MSOP-8 SMD mount 3mm*3mm*1.1mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD822ARMZ .
  • AD822ARMZ.