Analog Devices AD8220BRMZ-RL

IC INST AMP 1 CIRCUIT 8MSOP / Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
$ 7.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8220BRMZ-RL.

Upverter

Datasheet28 pages16 years ago

Analog Devices

Augswan

Arrow.cn

DigiKey

Inventory History

3 month trend:
-1.78%

CAD Models

Download Analog Devices AD8220BRMZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.72
$ 7.072
$ 7.072
Stock
208,020
421,627
421,627
Authorized Distributors
4
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
125 µV
125 µV
125 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
750 µA
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8220BRMZ-RL.

Related Parts

Analog DevicesAD8220ARMZ-R7
JFET Input Instrumentation Amplifier with Rail-to-Rail Output in MSOP Package
Analog DevicesAD8220WARMZ-R7
JFET Input Instrumentation Amplifier with Rail-to-Rail Output in MSOP Package
Analog DevicesAD8278BRMZ-R7
IC OPAMP DIFF 1 CIRCUIT 8MSOP / Differential Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Texas InstrumentsTLV4110IDGNR
High Output Drive, Low Voltage, Single Operational Amplifier w/Shutdown 8-HVSSOP -40 to 125
MicrochipMCP6283-E/MS
ROHS3Compliant EAR99 MCP6283 Matte Tin (Sn) op amp amplifier circuit 3mm 0.005muA 3mV 5000kHz

Descriptions

Descriptions of Analog Devices AD8220BRMZ-RL provided by its distributors.

IC INST AMP 1 CIRCUIT 8MSOP / Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
JFET Input Instrumentation Amplifier with Rail-to-Rail Output in MSOP Package
ROHS3Compliant EAR99 AD8220 Tape & Reel (TR) op amp amplifier circuit 3mm 10pA 125muV 60dB
SP Amp INSTR Amp Single R-R O/P ±18V/36V 8-Pin MSOP T/R
Instrumentation Amplifier, 1 Func, 125uV Offset-Max, PDSO8
Ic,Instrumentation Amplifier,Single,Tssop,8Pin,Plastic

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated