Analog Devices AD8220BRMZ

JFET Input Instrumentation Amplifier with Rail-to-Rail Output in MSOP Package
$ 7.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8220BRMZ.

Upverter

Datasheet28 pages16 years ago

Analog Devices

element14 APAC

Augswan

element14

Inventory History

3 month trend:
-6.37%

CAD Models

Download Analog Devices AD8220BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.183
$ 7.39
$ 7.39
Stock
400,742
270,315
270,315
Authorized Distributors
6
4
4
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
125 µV
125 µV
125 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
750 µA
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8220BRMZ.

Related Parts

Analog DevicesAD8220ARMZ
JFET Input Instrumentation Amplifier with Rail-to-Rail Output in MSOP Package
Analog DevicesAD8220ARMZ-R7
JFET Input Instrumentation Amplifier with Rail-to-Rail Output in MSOP Package
Analog DevicesAD8220WARMZ-R7
JFET Input Instrumentation Amplifier with Rail-to-Rail Output in MSOP Package

Descriptions

Descriptions of Analog Devices AD8220BRMZ provided by its distributors.

JFET Input Instrumentation Amplifier with Rail-to-Rail Output in MSOP Package
SP Amp Instrumented Amp Single Rail to Rail O/P ±18 Volt 36 Volt 8-Pin MSOP
ROHS3Compliant EAR99 AD8220 Matte Tin (Sn) op amp amplifier circuit 3mm 0.75mA 9V 60dB
ANALOG DEVICES AD8220BRMZ Instrument Amplifier, 1, 125 V, 2 V/s, 800 kHz,2.25V to18V, MSOP
SP Amp INSTR Amp Single R-R O/P ±18V/36V 8-Pin MSOP Tube
Instrumentation Amplifier, 1 Func, 125uV Offset-Max, 1.5MHz Band Width, PDSO8
750¦ÌA 2V/¦Ìs 1.5MHz 15mA 1 4.5V ¡À18V,36V 125¦ÌV 10pA 1.5MHz MSOP-8 3mm*3mm*1.1mm
INSTRUMENTATION AMP, 1.5MHZ, 100DB, MSOP;
10pA 125uV 1.5MHz 1 MSOP-8 Instrumentation OpAmps ROHS
Instrumentation Amp, 1.5Mhz, 100Db, Msop; No. Of Channels:1Channels; Input Offset Voltage:200Μv; Gain Bandwidth Product:1.5Mhz; Supply Voltage Range:± 2.25V To ± 18V, 4.5V To 36V; Ic Case/Package:Msop; No. Of Pins:8Pins; Cmrr:100Dbrohs Compliant: Yes |Analog Devices, Inc. AD8220BRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8220BRMZ .