Analog Devices AD8220ARMZ-R7

JFET Input Instrumentation Amplifier with Rail-to-Rail Output in MSOP Package
$ 5.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8220ARMZ-R7.

Upverter

Datasheet28 pages16 years ago

Analog Devices

element14 APAC

Augswan

Arrow.cn

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices AD8220ARMZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.396
$ 5.396
Stock
398,673
430,016
Authorized Distributors
4
5
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
2 V/µs
2 V/µs
Gain Bandwidth Product
-
1.5 MHz
Input Offset Voltage (Vos)
125 µV
125 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8220ARMZ-R7.

Related Parts

Analog DevicesAD8220BRMZ
JFET Input Instrumentation Amplifier with Rail-to-Rail Output in MSOP Package
Analog DevicesAD8220BRMZ-R7
JFET Input Instrumentation Amplifier with Rail-to-Rail Output in MSOP Package
Analog DevicesAD8220BRMZ-RL
IC INST AMP 1 CIRCUIT 8MSOP / Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP

Descriptions

Descriptions of Analog Devices AD8220ARMZ-R7 provided by its distributors.

JFET Input Instrumentation Amplifier with Rail-to-Rail Output in MSOP Package
IC OPAMP INSTR 1.5MHZ RRO 8MSOP / INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP T/R
ROHS3Compliant EAR99 AD8220 Tape & Reel (TR) op amp buffer circuit 3mm 0.000025muA 125muV 60dB
Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 1.5MHz Band Width, PDSO8
Instrumentation Amplifiers; AD8220ARMZ-R7; ANALOG DEVICES; 125 µV; 100 dB; 18 V; 750 µA
25pA 250uV 1.5MHz Single channel MSOP-8 Instrumentation Amplifiers ROHS
INSTRUMENTATION AMP, 1.5MHZ, 94DB, MSOP;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8220ARMZR7