Analog Devices AD8220ARMZ

JFET Input Instrumentation Amplifier with Rail-to-Rail Output in MSOP Package
$ 5.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8220ARMZ.

HQonline

Datasheet28 pages16 years ago

Analog Devices

Augswan

element14 APAC

element14

Inventory History

3 month trend:
-23.55%

CAD Models

Download Analog Devices AD8220ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.396
$ 5.24
Stock
459,621
429,379
Authorized Distributors
3
4
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
2 V/µs
2 V/µs
Gain Bandwidth Product
1.5 MHz
-
Input Offset Voltage (Vos)
125 µV
125 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8220ARMZ.

Related Parts

Analog DevicesAD8220WARMZ
JFET Input Instrumentation Amplifier with Rail-to-Rail Output in MSOP Package
Analog DevicesAD8220BRMZ
JFET Input Instrumentation Amplifier with Rail-to-Rail Output in MSOP Package
Analog DevicesAD8220BRMZ-R7
JFET Input Instrumentation Amplifier with Rail-to-Rail Output in MSOP Package
MicrochipMCP6L1T-E/MS
MICROCHIP MCP6L1T-E/MS OP AMP, 2.8MHZ RAIL-RAIL, 2.7 - 6 V, 8-PIN MSOP
Texas InstrumentsTLV4110IDGNR
High Output Drive, Low Voltage, Single Operational Amplifier w/Shutdown 8-HVSSOP -40 to 125
MicrochipMCP6281-E/MS
IC OPAMP GP 5MHZ RRO 8MSOP | Microchip Technology Inc. MCP6281-E/MS

Descriptions

Descriptions of Analog Devices AD8220ARMZ provided by its distributors.

JFET Input Instrumentation Amplifier with Rail-to-Rail Output in MSOP Package
INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP Tube / IC OPAMP INSTR 1.5MHZ RRO 8MSOP
ANALOG DEVICES AD8220ARMZ Instrument Amplifier, 1, 250 V, 2 V/s, 1.5 MHz,2.25V to18V, MSOP
Op Amp 1.5MHz 750μA 15mA 1 Ch 4.5V ±18V 36V 250μV 25pA 2V/μs MSOP-8 SMD 3mm × 3mm × 1.1mm
ROHS3Compliant EAR99 AD8220 Tube op amp amplifier circuit 3mm 0.000025muA 9V 60dB
Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 1.5MHz Band Width, PDSO8
Instrumentation Amp, 1.5Mhz, 94Db, Msop; |Analog Devices, Inc. AD8220ARMZ
Bandwidth MHz = 1.5 / Channels = 1 / Input Offset Voltage uV = 300 / Slew Rate V/us = 2 / Input Bias Current pA = 25 / Input Offset Current pA = 2 / Common Mode Rejection Ratio (CMRR) dB = 74 / Output Type = Rail-to-Rail / Single Supply Voltage Min. V = 4.5 / Single Supply Voltage Max. V = 36 / Dual Supply Voltage Min. V = 2.3 / Dual Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = MSOP / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 3 / Width mm = 3 / Height mm = 0.9 / Power Supply Type = Dual / Power Supply Type = Single

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8220ARMZ .