Analog Devices AD8209AWBRMZ-RL

SP Amp Difference Amplifier Single 5.5V Automotive 8-Pin MSOP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8209AWBRMZ-RL.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 2.913
$ 2.913
Stock
110,944
242,051
242,051
Authorized Distributors
3
4
4
Input Offset Voltage (Vos)
20 V
20 V
20 V
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Voltage Gain
-
22.92 dB
22.92 dB
Bandwidth
-
80 kHz
80 kHz
Gain Bandwidth Product
-
80 kHz
80 kHz
Input Bias Current
-
50 nA
50 nA
Slew Rate
-
1 V/µs
1 V/µs
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Case/Package
MSOP
MSOP
MSOP
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8209AWBRMZ-RL.

Related Parts

Texas InstrumentsLM833DGKR
Dual bipolar low noise (4.5 nV/rtHz), wide bandwidth (16 MHz) audio operational amplifier 8-VSSOP -40 to 85
Texas InstrumentsTHS4521IDGKT
Very low power rail-to-rail output fully differential amplifier 8-VSSOP -40 to 85
Texas InstrumentsLMV797MM/NOPB
IC OPAMP GP 17MHZ RRO 8VSSOP / Op Amp Dual Low Noise Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
ROHS3Compliant EAR99 MC33178 Tin (Sn) op amp amplifier circuit 3mm 0.6muA 3mV 3000kHz
Analog DevicesAD628ARMZ
DIFFERENCE AMPLIFIER, 600KHZ, MSOP; Available until stocks are exhausted Alternative available
Analog DevicesAD628ARZ
DIFFERENCE AMPLIFIER, 600KHZ, NSOIC; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Analog Devices AD8209AWBRMZ-RL provided by its distributors.

SP Amp Difference Amplifier Single 5.5V Automotive 8-Pin MSOP T/R
ROHS3Compliant AD8209 Tape & Reel (TR) Automotive op amp buffer circuit 50nA 20V 80kHz -40C~125C
High Voltage, Precision Difference Amplifier
Operational Amplifier, 1 Func, 4000uV Offset-Max, PDSO8
Hgh Vltg Precision Diff Amp w/

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated