Analog Devices AD8200YR-REEL7

SP Amp Difference Amplifier Dual 12V 8-Pin SOIC N T/R
$ 1.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8200YR-REEL7.

SHENGYU ELECTRONICS

Datasheet12 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.68
$ 1.68
$ 1.68
Stock
84,731
313,680
313,680
Authorized Distributors
1
1
1
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.22 V/µs
0.22 V/µs
0.22 V/µs
Gain Bandwidth Product
50 kHz
-
-
Input Offset Voltage (Vos)
1 mV
-
-
Power Supply Rejection Ratio (PSRR)
75 dB
-
-
Common Mode Rejection Ratio
80 dB
-
-
Min Supply Voltage
4.7 V
-
-
Max Supply Voltage
12 V
-
-
Operating Supply Current
-
-
-

Related Parts

Analog DevicesAD8519AR-REEL
Operational Amplifier, 1 Func, 1100uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8027AR-REEL
Operational Amplifier, 1 Func, 900uV Offset-Max, 190MHz Band Width, PDSO8
Analog DevicesAD8519AR
IC OPAMP GP R-R 8MHZ 25MA 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Analog Devices AD8200YR-REEL7 provided by its distributors.

SP Amp Difference Amplifier Dual 12V 8-Pin SOIC N T/R
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDSO8
IC DIFF AMP HI-COMM MODE 8-SOIC
OP-AMP 1000 uV OFFSET-MAX PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8200YR-REEL-7