Analog Devices AD8200YR

IC DIFF AMP HI-COMM MODE 8-SOIC / Differential Amplifier 1 Circuit 8-SOIC
$ 1.68

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.68
$ 1.45
$ 1.45
Stock
327,189
526,489
526,489
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC N
SOIC N
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.22 V/µs
0.22 V/µs
0.22 V/µs
Gain Bandwidth Product
-
50 kHz
50 kHz
Input Offset Voltage (Vos)
-
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
75 dB
75 dB
Common Mode Rejection Ratio
-
80 dB
80 dB
Min Supply Voltage
-
4.7 V
4.7 V
Max Supply Voltage
-
12 V
12 V
Operating Supply Current
-
-
-

Related Parts

MicrochipMCP601-I/SN
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin SOIC N Tube
MicrochipMCP6041-I/SN
MCP6041 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6021-I/SN
MCP6021 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-8
ROHS3Compliant EAR99 MC34071 Tape & Reel (TR) op amp buffer circuit 5mm 0.7muA 5mV 4500kHz
ROHS3Compliant EAR99 LM201A Tape & Reel (TR) op amp buffer circuit 5mm 0.075muA 2mV 1000kHz
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Single

Descriptions

Descriptions of Analog Devices AD8200YR provided by its distributors.

IC DIFF AMP HI-COMM MODE 8-SOIC / Differential Amplifier 1 Circuit 8-SOIC
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp buffer circuit 4.9mm 5V -40C 0.22V/mus
SP Amp Difference Amplifier Dual 12V 8-Pin SOIC N Tube
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDSO8
220mV/μs 50KHz 80dB 1mA 2 4.7V 12V 1mV@ 5V SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated