Analog Devices AD8186ARUZ-RL

480 Mhz Single-supply (5 V) Triple 2: 1 Multiplexer
$ 3.46

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8186ARUZ-RL.

Analog Devices

Datasheet20 pages22 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8186ARUZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.46
$ 3.46
$ 3.46
Stock
203,143
185,999
185,999
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
6
6
6
Number of Outputs
3
3
3
Number of Circuits
3
3
3
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Single
Single
Single
Min Supply Voltage
3.5 V
3.5 V
3.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
3
3
3

Related Parts

Analog DevicesAD8188ARUZ
350 MHz Single-Supply (5 V) Triple 2:1 Multiplexers | IC MULTIPLEXER TRPL 2X1 24TSSOP
Analog DevicesAD8189ARUZ
350 MHz Single-Supply (5 V) Triple 2:1 Multiplexers | IC MULTIPLEXER TRPL 2X1 24TSSOP
Analog DevicesAD8187ARUZ-REEL
480 MHz, Single Supply, Triple 2:1, Buffered (G= +2) Multiplexer

Descriptions

Descriptions of Analog Devices AD8186ARUZ-RL provided by its distributors.

480 MHZ SINGLE-SUPPLY (5 V) TRIPLE 2:1 MULTIPLEXER
IC MULTIPLEXER TRPL 2X1 24TSSOP
The AD8186 (G = +1) is a high-speed single supply Triple 2-to-1 multiplexer. It offers -3 dB large signal bandwidth of over 450 MHz along with a slew rate in excess of 1600 V/µs. With better than -84 dB of all hostile crosstalk and 90 dB isolation, it is useful in many high speed applications. The differential gain and differential phase error of 0.05% and 0.05°, along with 0.1 dB flatness to 90 MHz makes the AD8186 ideal for professional and component video multiplexing. It offers a 4 ns switching time making it an excellent choice for switching video signals, while consuming less than 20 mA on +5 V supply voltage (100 mW). The AD8186 has a high speed disable feature that sets the outputs into a high impedance state. This allows the building of larger input arrays while minimizing "OFF" channel output loading. The device is offered in 24 lead TSSOP package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8186ARUZRL