Analog Devices AD8182ARZ

Dual 2: 1 Buffered, 750 MHz, 3.8 mA, 10 ns Switching Multiplexer
$ 5.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8182ARZ.

element14 APAC

Datasheet12 pages26 years ago

Analog Devices

Newark

element14

iiiC

Inventory History

3 month trend:
-11.10%

CAD Models

Download Analog Devices AD8182ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.51
$ 3.93
$ 3.93
Stock
261,684
195,021
195,021
Authorized Distributors
6
1
1
Case/Package
R
SOIC N
SOIC N
Number of Pins
14
14
14
Number of Circuits
2
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8182ARZ.

Related Parts

Analog DevicesAD8182AR-REEL7
Surface Mount Contains Lead Non-RoHS Compliant Dual Video Switch IC 93dB 80mW 8.65mm 780MHz
Analog DevicesADG409BRZ-REEL7
Analog Multiplexer Dual 4:1 16-Pin SOIC N T/R / IC MULTIPLEXER DUAL 4X1 16SOIC
Analog DevicesADG609BRZ-REEL
LC2MOS, ± 5 V, 4-Channel High Performance Analog Multiplexer

Descriptions

Descriptions of Analog Devices AD8182ARZ provided by its distributors.

Dual 2:1 Buffered, 750 MHz, 3.8 mA, 10 ns Switching Multiplexer
Analog Multiplexer Dual 2:1 ±6 Volt 14-Pin SOIC N
Dual 2:1 800MHz,3.5mA,10nS Swi
IC MULTIPLEXER DUAL 2X1 14SOIC
Multiplexer, Analogue, Nsoic; Ic Function:Analog Multiplexer; Power Supply Type:Dual Supply; Supply Voltage Range:± 4V To ± 6V; Ic Case/Package:Nsoic; No. Of Pins:14Pins; No. Of Channels:2Channels; On Resistance Typ:- Rohs Compliant: Yes |Analog Devices, Inc. AD8182ARZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated