Analog Devices AD8182AR-REEL7

Surface Mount Contains Lead Non-RoHS Compliant Dual Video Switch IC 93dB 80mW 8.65mm 780MHz
$ 3.6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8182AR-REEL7.

SHENGYU ELECTRONICS

Datasheet12 pages26 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8182AR-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.6
$ 5.51
$ 5.51
Stock
168,654
258,006
258,006
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
14
14
14
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
4
4
4
Number of Outputs
2
2
2
Number of Circuits
2
2
2
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Dual
Dual
Dual
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Number of Channels
2
2
2

Related Parts

Analog DevicesAD8182ARZ-R7
Dual 2:1 Buffered, 750 MHz, 3.8 mA, 10 ns Switching Multiplexer
Analog DevicesADG409BRZ-REEL7
Analog Multiplexer Dual 4:1 16-Pin SOIC N T/R / IC MULTIPLEXER DUAL 4X1 16SOIC
Analog DevicesADG609BRZ-REEL
LC2MOS, ± 5 V, 4-Channel High Performance Analog Multiplexer

Descriptions

Descriptions of Analog Devices AD8182AR-REEL7 provided by its distributors.

Surface Mount Contains Lead Non-RoHS Compliant Dual Video Switch IC 93dB 80mW 8.65mm 780MHz
Analog Multiplexer Dual 2:1 14-Pin SOIC N T/R
IC MULTIPLEXER DUAL 2X1 14SOIC
Ic,Analog Mux,Dual,2-Channel,Bipolar,Sop,14Pin,Plastic
The AD8180 (single) and AD8182 (dual) are high speed 2-to-1 multiplexers. They offer -3 dB signal bandwidth greater than 780 MHz along with slew rate of 750 V/µs. With better than 77 dB of crosstalk and 84 dB of isolation, they are useful in many high speed applications. The differential gain and differential phase error of 0.02% and 0.02°, along with 0.1 dB flatness beyond 100 MHz make AD8180 and AD8182 ideal for professional video multiplexing. They offer 5 ns switching time making them an excellent choice for pixel switching (picture-in-picture) while consuming only less than 3.8 mA (per 2:1 mux) on ±5 V supply voltage. Both devices offer a high speed disable feature allowing the output to be put into a high impedance state. This allows multiple outputs to be connected together for cascading stages while the "OFF" channels do not load the output bus. They operate on voltage supplies of ±5 V and are offered in 8- and 14-lead PDIP and SOIC packages. An evaluation board is available for this product and may be ordered using the following product number: AD8180-EB and AD8182-EB. Schematic and layout for this evaluation board is contained in the product datasheet.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated