Analog Devices ADG409BRZ-REEL7

Analog Multiplexer Dual 4: 1 16-Pin SOIC N T/R / IC MULTIPLEXER DUAL 4X1 16SOIC
$ 6.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG409BRZ-REEL7.

HQonline

Datasheet15 pages11 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
-13.41%

CAD Models

Download Analog Devices ADG409BRZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.4
$ 6.2
$ 6.2
Stock
592,361
1,724,152
1,724,152
Authorized Distributors
6
6
6
Case/Package
R
R
R
-3db Bandwidth
-
-
-
Propagation Delay
-
130 ns
130 ns
Turn-On Delay Time
225 ns
225 ns
225 ns
Turn-Off Delay Time
150 ns
150 ns
150 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
32 V
32 V
32 V
Max Supply Current
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
2
2
2
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG409BRZ-REEL7.

Related Parts

Analog DevicesADG408BRZ-REEL7
Analog Multiplexer Single 8:1 16-Pin SOIC N T/R / IC MULTIPLEXER 8X1 16SOIC
Analog DevicesADG509FBRNZ-REEL7
MULTIPLEXER, CMOS ANALOGUE, NSOIC; Available until stocks are exhausted
Analog DevicesADG509AKRZ-REEL
IC SWITCH SP4T X 2 450OHM 16SOIC / 2 Circuit IC Switch 4:1 450Ohm 16-SOIC

Descriptions

Descriptions of Analog Devices ADG409BRZ-REEL7 provided by its distributors.

Analog Multiplexer Dual 4:1 16-Pin SOIC N T/R / IC MULTIPLEXER DUAL 4X1 16SOIC
MULTIPLEXER, ANALOGUE, NSOIC; Available until stocks are exhausted
LC2MOS ±15 V 4 Channel High Performance Analog Multiplexer
100Ω 2 (SP4T) SOIC-16 Analog Switches / Multiplexers ROHS
Other Interface ICs; ADG409BRZ-REEL7; ANALOG DEVICES; 16; 32 V; 5 V; R
IC SWITCH SP4T X 2 100OHM 16SOIC
Signal Switch/Codec/Multiplexer
DIFFERENTIAL MULTIPLEXER, 4 CHAN
Multiplexer, Analogue, Nsoic; Ic Function:Analog Multiplexer; Power Supply Type:Single Supply; Supply Voltage Range:12V, ± 15V; Ic Case/Package:Nsoic; No. Of Pins:16Pins; No. Of Channels:2Channels; On Resistance Typ:40Ohm Rohs Compliant: Yes |Analog Devices, Inc. ADG409BRZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG409BRZREEL7