Analog Devices AD8182ANZ

Analog Multiplexer Dual 2: 1 14-Pin PDIP Tube
$ 4.64

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8182ANZ.

SHENGYU ELECTRONICS

Datasheet12 pages26 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8182ANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.64
$ 3.53
Stock
97,959
167,893
Authorized Distributors
1
1
Case/Package
N
PDIP
Number of Pins
14
14
Logic Function
Multiplexer
-
Number of Inputs
4
-
Number of Outputs
2
-
Number of Circuits
2
2
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Dual
-
Min Supply Voltage
4 V
-
Max Supply Voltage
6 V
-
Number of Channels
2
-

Related Parts

Analog DevicesAD8184ANZ
VIDEO MULTIPLEXER, 700MHZ, -78DB, NDIP; Available until stocks are exhausted Alternative available
Analog DevicesAD8174ANZ
AD8174ANZ, MULTIPLEXER SINGLE 4:1 ANALOGUE MULTIPLEXER/AMP, 14-PIN PDIP
Analog DevicesADG529AKNZ
IC MULTIPLEXER DUAL 4X1 18DIP / Circuit IC Switch 18-PDIP
Texas InstrumentsCD74HCT4511E
High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver 16-PDIP -55 to 125
Texas InstrumentsSN74LS247N
Decoder/Driver Single 4-to-7 16-Pin PDIP Box / IC BCD-7 SEG DECODER/DVR 16SO
Texas InstrumentsSN74LS47N
TEXAS INSTRUMENTS - SN74LS47N - BCD TO 7 SEGMENT DECODER/DRIVER, DIP-16

Descriptions

Descriptions of Analog Devices AD8182ANZ provided by its distributors.

Analog Multiplexer Dual 2:1 14-Pin PDIP Tube
Dual 2:1 800MHz 3.5mA 10nS Switching Mux, TUBE
The AD8180 (single) and AD8182 (dual) are high speed 2-to-1 multiplexers. They offer -3 dB signal bandwidth greater than 780 MHz along with slew rate of 750 V/µs. With better than 77 dB of crosstalk and 84 dB of isolation, they are useful in many high speed applications. The differential gain and differential phase error of 0.02% and 0.02°, along with 0.1 dB flatness beyond 100 MHz make AD8180 and AD8182 ideal for professional video multiplexing. They offer 5 ns switching time making them an excellent choice for pixel switching (picture-in-picture) while consuming only less than 3.8 mA (per 2:1 mux) on ±5 V supply voltage. Both devices offer a high speed disable feature allowing the output to be put into a high impedance state. This allows multiple outputs to be connected together for cascading stages while the "OFF" channels do not load the output bus. They operate on voltage supplies of ±5 V and are offered in 8- and 14-lead PDIP and SOIC packages. An evaluation board is available for this product and may be ordered using the following product number: AD8180-EB and AD8182-EB. Schematic and layout for this evaluation board is contained in the product datasheet.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated