Texas Instruments SN74LS247N

Decoder/Driver Single 4-to-7 16-Pin PDIP Box / IC BCD-7 SEG DECODER/DVR 16SO
$ 1.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS247N.

TME

Datasheet12 pages13 years ago

Texas Instruments

Farnell

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.22%

CAD Models

Download Texas Instruments SN74LS247N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.193
$ 1.278
$ 1.278
Stock
5,373,620
118,553
118,553
Authorized Distributors
4
3
3
Display Type
-
-
-
Output Current
-
-
-
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Dimming
-
-
-
Number of Channels
1
1
1
Data Rate
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS247N.

Related Parts

Texas InstrumentsSN74LS47N
Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16
Texas InstrumentsSN74LS47NE4
Seven Segment Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16
Texas InstrumentsCD74HCT4511E
High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver 16-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN74LS247N provided by its distributors.

Decoder/Driver Single 4-to-7 16-Pin PDIP Box / IC BCD-7 SEG DECODER/DVR 16SO
Texas Instruments Decoder, 16-Pin, PDIP, TH, 19.3mm × 6.35mm × 4.57mm
Seven Segment Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16
BCD-To-Seven-Segment Decoders/Drivers 16-PDIP 0 to 70
DIP-16 LED Display Drivers ROHS
IC, DECODER/DRIVER, 74LC247, DIP16
IC 74LS247 BCD-to-7-Segment Decoder Driver
IC BCD/7-SEG DECOD/DRVR 16-DIP
IC, DECODER/DRIVER, 74LC247, DIP16; Logic Family / Base Number: 74LS247; Logic Type: BCD to 7 Segment Decoder / Driver; No. of Outputs: 7Outputs; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic IC Family: 74LS; Logic IC Base Number: 74247; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Applications: Driving Indicators; Base Number: 74; IC Applications: Driving Indicators; IC Generic Number: 74LC247; IC Temperature Range: Commercial; Logic Function Number: 74247; Logic IC Base Number: 74247; Logic IC Function: BCD-to-Seven-Segment Decoders/Drivers; Operating Temperature Range: 0°C to +70°C; Output Current Max: 3.2mA; Supply Voltage Range: 4.75V to 5.25V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS247 N
  • SN74LS247-N
  • SN74LS247N .
  • SN74LS247N.
  • SN74LS247N...