Texas Instruments SN74LS47N

Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16
$ 1.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS47N.

Newark

Datasheet16 pages16 years ago
Datasheet16 pages17 years ago
Datasheet16 pages17 years ago
Datasheet29 pages9 years ago
Datasheet14 pages13 years ago

Texas Instruments

DigiKey

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-20.81%

CAD Models

Download Texas Instruments SN74LS47N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.085
$ 14.535
$ 14.535
Stock
34,780,787
96,025
96,025
Authorized Distributors
5
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder
Decoder
Number of Inputs
4
4
4
Number of Outputs
7
7
7
Number of Circuits
1
-
-
Low Level Output Current
3.2 mA
1.6 mA
1.6 mA
High Level Output Current
-50 µA
-50 µA
-50 µA
Supply Type
-
-
-
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS47N.

Related Parts

Texas InstrumentsSN74LS247N
Decoder/Driver Single 4-to-7 16-Pin PDIP Box / IC BCD-7 SEG DECODER/DVR 16SO
Texas InstrumentsSN74LS247NE4
BCD-To-Seven-Segment Decoders/Drivers 16-PDIP 0 to 70
Texas InstrumentsCD74HCT4511E
High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver 16-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN74LS47N provided by its distributors.

Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16
Texas Instruments Decoder & Mux, Decoder, 16-Pin PDIP
BCD-to-Seven-Segment Decoders/Drivers 16-PDIP 0 to 70
Decoder/Driver Single 4-to-7 16-Pin PDIP Tube
Logic, Bcd/7-Seg Decod/Drvr, 16Dip; |Texas Instruments SN74LS47N
IC 74LS47 BCD-to-7-Segment Decoder Driver
DIP-16 LED Display Drivers ROHS
IC BCD/7-SEG DECOD/DRVR 16-DIP
LOGIC, BCD/7-SEG DECOD/DRVR, 16DIP; Logic Family / Base Number: 74LS47; Logic Type: BCD to 7 Segment Decoder / Driver; No. of Outputs: 7Outputs; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 4.75V; Supply Vol

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS47N .
  • SN74LS47N.