Analog Devices AD8137YCP-REEL7

Operational Amplifier, 1 Func, 2600uV Offset-Max, BIPolar
$ 1.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8137YCP-REEL7.

Inventory History

3 month trend:
-93.80%

Alternate Parts

Price @ 1000
$ 1.35
$ 2.412
$ 2.412
Stock
191,366
619,290
619,290
Authorized Distributors
1
5
5
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
450 V/µs
450 V/µs
450 V/µs
Gain Bandwidth Product
-
110 MHz
110 MHz
Input Offset Voltage (Vos)
2.7 mV
700 µV
700 µV
Power Supply Rejection Ratio (PSRR)
79 dB
79 dB
79 dB
Common Mode Rejection Ratio
62 dB
66 dB
66 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
-
3.6 mA
3.6 mA

Related Parts

Analog DevicesAD8045ACP-REEL7
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar
Analog DevicesAD8000YCPZ-REEL7
ROHS3Compliant EAR99 AD8000 Tape & Reel (TR) op amp buffer circuit 3mm 5muA 10mV 59dB
Analog DevicesAD8000YCPZ-REEL
ROHS3Compliant EAR99 AD8000 Tape & Reel (TR) op amp buffer circuit 3mm 5muA 10mV 59dB

Descriptions

Descriptions of Analog Devices AD8137YCP-REEL7 provided by its distributors.

Operational Amplifier, 1 Func, 2600uV Offset-Max, BIPolar
Contains Lead Not Qualified NO LEAD OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 62dB 450V/mus 125C 800kOhm
110MHz 700uV 500nA 1 LFCSP-8(3x3) Differential OpAmps ROHS
Low Cost, Low Power 12-Bit Differential ADC Driver / SP Amp DIFF AMP Single R-R O/P ±6V/12V Automotive 8-Pin LFCSP EP T/R
IC OPAMP DIFF 1 CIRCUIT 8LFCSP
IC AMP DIFF R-R LP 20MA 8LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8137YCPREEL7