What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD8137YCPZ-REEL7

ROHS3Compliant EAR99 AD8137 Matte Tin (Sn) op amp amplifier circuit 3.1mm 500nA 2.6mV 79dB
$ 2.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8137YCPZ-REEL7.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Farnell

element14 APAC

iiiC

Inventory History

3 month trend:
+116%

CAD Models

Download Analog Devices AD8137YCPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.412
$ 1.35
$ 1.35
Stock
596,679
183,985
183,985
Authorized Distributors
5
1
1
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
450 V/µs
450 V/µs
450 V/µs
Gain Bandwidth Product
110 MHz
-
-
Input Offset Voltage (Vos)
700 µV
2.7 mV
2.7 mV
Power Supply Rejection Ratio (PSRR)
79 dB
79 dB
79 dB
Common Mode Rejection Ratio
66 dB
62 dB
62 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
3.6 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8137YCPZ-REEL7.

Related Parts

Analog DevicesAD8045ACP-REEL7
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar
Analog DevicesADA4850-1YCPZ-RL7
ROHS3Compliant EAR99 ADA4850 Matte Tin (Sn) op amp amplifier circuit 3mm 4.4muA 4.2mV 102dB
Analog DevicesADA4850-1YCPZ-R2
Op Amp Single High Speed Amplifier R-R O/P 6V 8-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD8137YCPZ-REEL7 provided by its distributors.

ROHS3Compliant EAR99 AD8137 Matte Tin (Sn) op amp amplifier circuit 3.1mm 500nA 2.6mV 79dB
Operational Amplifier, 1 Func, 2600uV Offset-Max, BIPolar, PDSO8
SMD Chip Resistor, 10 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW120610R0JNEA)
Diff-Amp, 110Mhz, -40 To 125Deg C, Lfcsp; No. Of Channels:1Channels; Gain Bandwidth Product:110Mhz; Supply Voltage Range:2.7V To ± 6V; Ic Case/Package:Lfcsp; No. Of Pins:8Pins; Amplifier Type:Differential; Input Offset Voltage:11Mvrohs Compliant: Yes |Analog Devices, Inc. AD8137YCPZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8137YCPZ-REEL7 .
  • AD8137YCPZ-REEL7.
  • AD8137YCPZREEL 7
  • AD8137YCPZREEL7