Analog Devices AD8072ARMZ-REEL7

IC AMP CURRENT FEEDBACK 8MSOP / Video Amp 2 Current Feedback 8-MSOP
$ 2.92
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8072ARMZ-REEL7.

Analog Devices

Datasheet13 pages24 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages24 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8072ARMZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.92
$ 3.806
$ 3.806
Stock
180,598
226,064
226,064
Authorized Distributors
1
2
2
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
500 V/µs
500 V/µs
500 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
56 dB
56 dB
56 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
10 mA
10 mA
10 mA

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8072ARMZ-REEL7.

Related Parts

Analog DevicesADA4851-2YRMZ
Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V Automotive 8-Pin MSOP Tube
Analog DevicesADA4851-2WYRMZ-R7
Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V Automotive 8-Pin MSOP T/R
Analog DevicesADA4851-2YRMZ-RL7
Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V Automotive 8-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices AD8072ARMZ-REEL7 provided by its distributors.

IC AMP CURRENT FEEDBACK 8MSOP / Video Amp 2 Current Feedback 8-MSOP
AD8072 Tape & Reel (TR) e3 DUAL audio video amplifier circuit 70C 56dB 3mm 10muA
OP Amp Dual Current Fdbk ±6V/12V 8-Pin MSOP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated