Analog Devices AD8063ARZ-REEL7

IC VOLTAGE FEEDBACK 1 CIRC 8SOIC / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
$ 2.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8063ARZ-REEL7.

Farnell

Datasheet20 pages12 years ago

Analog Devices

Upverter

DigiKey

Inventory History

3 month trend:
-26.55%

CAD Models

Download Analog Devices AD8063ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.42
$ 2.172
$ 2.172
Stock
322,265
400,653
400,653
Authorized Distributors
5
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
650 V/µs
650 V/µs
Gain Bandwidth Product
90 MHz
90 MHz
90 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
8 V
8 V
8 V
Operating Supply Current
9.5 mA
9.5 mA
9.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8063ARZ-REEL7.

Related Parts

Analog DevicesAD8061ARZ-REEL7
ROHS3Compliant EAR99 AD8061 Tape & Reel (TR) op amp amplifier circuit 4.9mm 9muA 6mV 80dB
Analog DevicesAD8061ARZ
Op Amp Single GP R-R O/P 8V 8-Pin SOIC N Tube / IC OPAMP VFB 320MHZ RRO 8SOIC
Analog DevicesAD8061ARZ-REEL
ROHS3Compliant EAR99 AD8061 Tape & Reel (TR) op amp amplifier circuit 4.9mm 9muA 6mV 80dB

Descriptions

Descriptions of Analog Devices AD8063ARZ-REEL7 provided by its distributors.

IC VOLTAGE FEEDBACK 1 CIRC 8SOIC / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Low Cost, 300 MHz Rail-to-Rail Amplifier (Single with Disable)
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8
OP Amp Single Volt Fdbk R-R O/P 8V 8-Pin SOIC N T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated