Analog Devices AD8061ARZ

Op Amp Single GP R-R O/P 8V 8-Pin SOIC N Tube / IC OPAMP VFB 320MHZ RRO 8SOIC
$ 2.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8061ARZ.

element14 APAC

Datasheet20 pages13 years ago

Analog Devices

Upverter

Arrow.cn

iiiC

Inventory History

3 month trend:
-35.67%

CAD Models

Download Analog Devices AD8061ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.329
$ 2.329
$ 2.329
Stock
320,401
355,128
355,128
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
650 V/µs
650 V/µs
650 V/µs
Gain Bandwidth Product
90 MHz
90 MHz
90 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
8 V
8 V
8 V
Operating Supply Current
9.5 mA
9.5 mA
9.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8061ARZ.

Related Parts

Analog DevicesAD8063ARZ
Low Cost, 300 MHz Rail-to-Rail Amplifier (Single with Disable)
Analog DevicesAD8063ARZ-REEL7
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesAD8061AR
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Analog Devices AD8061ARZ provided by its distributors.

Op Amp Single GP R-R O/P 8V 8-Pin SOIC N Tube / IC OPAMP VFB 320MHZ RRO 8SOIC
ROHS3Compliant EAR99 AD8061 Tube op amp amplifier circuit 5mm 9muA 6mV 80dB
Low Cost, 300 MHz Rail-to-Rail Amplifier (Single)
3.5uA 1 320MHz SOIC-8 Operational Amplifier ROHS
Op-Amp, 320Mhz, -40 To 85Deg C, Nsoic-8; |Analog Devices, Inc. AD8061ARZ
Op Amp, Rail-to-Rail, Voltage Feedback, 6.8mA, 650V/μs, 8.5nV/rtHz@5V, 90MHz, 320MHz, 50mA, 1Ch, 2.7V-8V, 1mV, 3.5μA, Shutdown, SOIC-8, SMD, 1.75mm H

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated