Analog Devices AD8063ARZ

Low Cost, 300 MHz Rail-to-Rail Amplifier (Single with Disable)
$ 2.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8063ARZ.

element14 APAC

Datasheet20 pages13 years ago
Datasheet20 pages13 years ago
Datasheet20 pages20 years ago

Analog Devices

Upverter

Arrow.cn

iiiC

Inventory History

3 month trend:
-0.54%

CAD Models

Download Analog Devices AD8063ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.56
$ 2.655
$ 2.655
Stock
316,304
274,752
274,752
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
650 V/µs
-
-
Gain Bandwidth Product
90 MHz
90 MHz
90 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
8 V
8 V
8 V
Operating Supply Current
9.5 mA
9.5 mA
9.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8063ARZ.

Related Parts

Analog DevicesAD8061ARZ-REEL
Low Cost, 300 MHz Rail-to-Rail Amplifier (Single)
Analog DevicesAD8061ARZ-REEL7
IC OPAMP VFB 1 CIRCUIT 8SOIC / Low Cost, 300 MHz Rail-to-Rail Amplifiers
Analog DevicesAD8061ARZ
Op Amp Single GP R-R O/P 8V 8-Pin SOIC N Tube / IC OPAMP VFB 320MHZ RRO 8SOIC

Descriptions

Descriptions of Analog Devices AD8063ARZ provided by its distributors.

Low Cost, 300 MHz Rail-to-Rail Amplifier (Single with Disable)
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8
Analog Devices Low Noise Op Amp, 1-Ch, SOIC-8, Single Supply, SMD
Op-Amp, 320Mhz, -40 To 85Deg C, Nsoic-8; |Analog Devices, Inc. AD8063ARZ
OP Amp Single Volt Fdbk R-R O/P 8V 8-Pin SOIC N

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8063ARZ.
  • AD8063ARZ..