Analog Devices AD8041ARZ-REEL7

Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R
$ 3.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8041ARZ-REEL7.

Analog Devices

Datasheet13 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages23 years ago

Upverter

Newark

Augswan

iiiC

Inventory History

3 month trend:
-6.77%

CAD Models

Download Analog Devices AD8041ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.066
$ 3.18
$ 3.18
Stock
320,803
385,518
385,518
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
160 V/µs
160 V/µs
Gain Bandwidth Product
160 MHz
160 MHz
160 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
6.5 mA
6.5 mA
6.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8041ARZ-REEL7.

Related Parts

Analog DevicesAD8041AR
Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube
Analog DevicesAD8041AR-REEL
Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8041AR-REEL7
Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices AD8041ARZ-REEL7 provided by its distributors.

Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R
Single channel 1.2uA 170V/us 170MHz 7mV SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDSO8
ROHS3Compliant EAR99 AD8041 Tape & Reel (TR) op amp amplifier circuit 4.9mm 3.5muA 7mV 170000kHz
160 MHz Rail-to-Rail Amplifier with Disable
5.8mA 170V/¦Ìs 16nV/rtHz@ 5V 160MHz 90dB Rail to Rail 50mA 1 1 2.5V ¡À6V,12V 2mV 1.2¦ÌA 170MHz Voltage Feedback SOIC-8 , 1.5mm
Op-Amp, 170Mhz, -40 To 85Deg C, Soic-8; No. Of Channels:1Channels; Gain Bandwidth Product:170Mhz; Supply Voltage Range:3V To 12V; Ic Case/Package:Soic; No. Of Pins:8Pins; Amplifier Type:Voltage Feedback; Input Offset Voltage:2Mv Rohs Compliant: Yes |Analog Devices, Inc. AD8041ARZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8041ARZ-REEL-7
  • AD8041ARZREEL7