Analog Devices AD8041ARZ

Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube
$ 3.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8041ARZ.

Analog Devices

Datasheet13 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages23 years ago

Upverter

Augswan

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-93.18%

CAD Models

Download Analog Devices AD8041ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.615
$ 3.771
$ 3.771
Stock
282,926
306,907
306,907
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
160 V/µs
-
-
Gain Bandwidth Product
160 MHz
160 MHz
160 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
6.5 mA
6.5 mA
6.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8041ARZ.

Related Parts

Analog DevicesAD8041AR
Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube
Analog DevicesAD8041AR-REEL
Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8041AR-REEL7
Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices AD8041ARZ provided by its distributors.

Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube
ROHS3Compliant EAR99 AD8041 Tube op amp amplifier circuit 5mm 3.5muA 7mV 170000kHz
Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDSO8
Analog Devices Video Amp IC, Dual/Single Supply, 8-Pin, SOIC, SMD
160 MHz Rail-to-Rail Amplifier with Disable

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8041ARZ .
  • AD8041ARZ.