Analog Devices AD8041AR

Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube
$ 3.05

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8041AR.

Analog Devices

Datasheet13 pages15 years ago
Datasheet17 pages23 years ago

Upverter

Augswan

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8041AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.05
$ 3.681
$ 3.681
Stock
285,377
319,116
319,116
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
160 MHz
160 MHz
160 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
6.5 mA
6.5 mA
6.5 mA

Related Parts

Analog DevicesAD8041ARZ
Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube
Analog DevicesAD8041ARZ-REEL7
Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R
Analog DevicesAD8041ARZ-REEL
ROHS3Compliant EAR99 AD8041 Matte Tin (Sn) op amp buffer circuit 4.9mm 3.5muA 7mV 170000kHz

Descriptions

Descriptions of Analog Devices AD8041AR provided by its distributors.

Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube
Non-RoHS Compliant R-PDSO-G8 MATTE TIN Tube op amp buffer circuit 4.9mm 3.5muA -6.3V 170MHz
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDSO8
850μA(x2 Channels) 170V/μs 16nV/rtHz@ 5V 330MHz Rail to Rail 30mA 2 2 3V ±6V,12V 2mV 1.2μA 170MHz Voltage Feedback SOIC-8 SMD mount 1.75mm(height)
The AD8041 is a low power voltage feedback, high speed amplifier designed to operate on +3 V, +5 V or ± 5 V supplies. It has true single supply capability with an input voltage range extending 200 mV below the negative rail and within 1 V of the positive rail. The output voltage swing extends to within 50 mV of each rail, providing the maximum output dynamic range. Additionally, it features gain flatness of 0.1 dB to 30 MHz while offering differential gain and phase error of 0.03% and 0.03° on a single 5 V supply. This makes the AD8041 ideal for professional video electronics such as cameras, video switchers or any high speed portable equipment. The AD8041's low distortion and fast settling make it ideal for buffering high speed A-to-D converters. The AD8041 has a high speed disable feature useful for multiplexing or for reducing power consumption (1.5 mA). The disable logic interface is compatible with CMOS or open-collector logic. The AD8041 offers low power supply current of 5.8 mA maximum and can run on a single 3 V power supply. These features are ideally suited for portable and battery powered applications where size and power are critical. The wide bandwidth of 160 MHz along with 160 V/µs of slew rate on a single 5 V supply make the AD8041 useful in many general purpose high speed applications where dual power supplies of up to ±6 V and single supplies from 3 V to 12 V are needed. The AD8041 is available in 8-lead PDIP and SOIC over the industrial temperature range of -40°C to +85°C. An evaluation board is available for this product and may be ordered using the following product number: AD8041-EB. Schematic and layout for this evaluation board is contained in the product data sheet.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated