Analog Devices AD8041ARZ-REEL

ROHS3Compliant EAR99 AD8041 Matte Tin (Sn) op amp buffer circuit 4.9mm 3.5muA 7mV 170000kHz
$ 3.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8041ARZ-REEL.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8041ARZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.045
$ 3.066
$ 3.066
Stock
276,969
315,351
315,351
Authorized Distributors
3
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
160 MHz
160 MHz
160 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
6.5 mA
6.5 mA
6.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8041ARZ-REEL.

Related Parts

Analog DevicesAD8041AR
Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube
Analog DevicesAD8041AR-REEL
Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8041AR-REEL7
Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices AD8041ARZ-REEL provided by its distributors.

ROHS3Compliant EAR99 AD8041 Matte Tin (Sn) op amp buffer circuit 4.9mm 3.5muA 7mV 170000kHz
Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R
Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDSO8
160 MHz Rail-to-Rail Amplifier with Disable

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8041ARZREEL