Analog Devices AD8040ARZ

Op Amp Quad High Speed Amplifier R-R I/O ±6V/12V Automotive 14-Pin SOIC N Tube
$ 3.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8040ARZ.

JRH Electronics

Datasheet25 pages13 years ago

Analog Devices

Upverter

Newark

iiiC

Inventory History

3 month trend:
+4.25%

CAD Models

Download Analog Devices AD8040ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.019
$ 3.33
$ 3.33
Stock
295,533
259,456
259,456
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
60 V/µs
-
-
Gain Bandwidth Product
40 MHz
40 MHz
40 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
6 mA
6 mA
6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8040ARZ.

Related Parts

Analog DevicesAD8694ARZ
Op Amp Quad Low Noise Amplifier R-R O/P 6V 14-Pin SOIC N Tube
Analog DevicesAD8694ARZ-REEL7
ROHS3Compliant EAR99 AD8694 Tape & Reel (TR) op amp buffer circuit 8.65mm 5.2mA 2mV 10000kHz
Analog DevicesOP496GSZ
OP Amp Quad General Purpose Rail to Rail I/O 12 Volt 14-Pin SOIC N

Descriptions

Descriptions of Analog Devices AD8040ARZ provided by its distributors.

Op Amp Quad High Speed Amplifier R-R I/O ±6V/12V Automotive 14-Pin SOIC N Tube
ROHS3Compliant EAR99 AD8040 Tube op amp buffer circuit 8.75mm 2.8muA 5V 80dB
Low-Power High-Speed Rail-to-Rail Input/Output Op Amplifier
OP-AMP, 125MHZ, -40 TO 125DEG C, NSOIC; Available until stocks are exhausted Alternative available
Op-Amp, 125Mhz, -40 To 125Deg C, Nsoic; No. Of Channels:4Channels; Gain Bandwidth Product:125Mhz; Supply Voltage Range:2.7V To 12V; Ic Case/Package:Nsoic; No. Of Pins:14Pins; Amplifier Type:General Purpose; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. AD8040ARZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8040ARZ .