Analog Devices AD8036ARZ-REEL

ROHS3Compliant EAR99 AD8036 Tape & Reel (TR) op amp amplifier circuit 4.9mm 25mA 5V 240000kHz
$ 9.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8036ARZ-REEL.

Analog Devices

Datasheet11 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages25 years ago
Datasheet24 pages25 years ago

Augswan

iiiC

Inventory History

3 month trend:
-14.75%

CAD Models

Download Analog Devices AD8036ARZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.02
$ 11.06
$ 11.06
Stock
118,786
209,492
209,492
Authorized Distributors
3
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1200 V/µs
1200 V/µs
1200 V/µs
Gain Bandwidth Product
110 MHz
110 MHz
110 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
60 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
21.5 mA
21.5 mA
21.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8036ARZ-REEL.

Related Parts

Analog DevicesAD8036AR
Non-RoHS Compliant EAR99 AD8036 Tube op amp buffer circuit 5mm 4muA 5V 240000kHz
Analog DevicesAD9632ARZ
ROHS3Compliant EAR99 AD9632 Tube op amp buffer circuit 5mm 7muA 5V 130000kHz
Analog DevicesAD9631ARZ
Single channel 2uA 1300V/us 3mV SOIC-8 Operational Amplifier ROHS

Descriptions

Descriptions of Analog Devices AD8036ARZ-REEL provided by its distributors.

ROHS3Compliant EAR99 AD8036 Tape & Reel (TR) op amp amplifier circuit 4.9mm 25mA 5V 240000kHz
Unity Gain Stable - Low Distortion, Wide Bandwidth Voltage Feedback Clamp Amps
Op Amp Single Clamping Amplifier ±6V 8-Pin SOIC N T/R
LOW DISTORTION, WIDE BANDWIDTH VOLTAGE FEEDBACK CLAMP AMP Operational Amplifier, 1 Func, 11000uV Offset-Max, Hybrid, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8036ARZREEL