Analog Devices AD9631ARZ

Single channel 2uA 1300V/us 3mV SOIC-8 Operational Amplifier ROHS
$ 10.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9631ARZ.

element14 APAC

Datasheet20 pages12 years ago

Analog Devices

Upverter

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-16.68%

CAD Models

Download Analog Devices AD9631ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.18
$ 10.429
$ 10.429
Stock
139,201
236,117
236,117
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1300 V/µs
1300 V/µs
1300 V/µs
Gain Bandwidth Product
130 MHz
130 MHz
130 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
60 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
6 V
6 V
6 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
18 mA
18 mA
18 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9631ARZ.

Related Parts

Analog DevicesAD9631AR-REEL7
Operational Amplifier, 1 Func, 13000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD9632ARZ
ROHS3Compliant EAR99 AD9632 Tube op amp buffer circuit 5mm 7muA 5V 130000kHz
Analog DevicesAD9632ARZ-REEL7
ROHS3Compliant EAR99 AD9632 Tape & Reel (TR) op amp buffer circuit 4.9mm 7muA 5V 130000kHz

Descriptions

Descriptions of Analog Devices AD9631ARZ provided by its distributors.

Single channel 2uA 1300V/us 3mV SOIC-8 Operational Amplifier ROHS
ROHS3Compliant EAR99 AD9631 Tube op amp buffer circuit 5mm 7muA 5V 130000kHz
Op Amp Single High Speed Amplifier ±6V 8-Pin SOIC N Tube
Operational Amplifier, 1 Func, 13000uV Offset-Max, BIPolar, PDSO8
Ultralow Distortion, High Speed Op Amp, Stable at Gain of 1
Analog Devices Op Amp, 1-Ch, SOIC, Dual Supply, SMD, 8-Pin

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9631ARZ.