Analog Devices AD9632ARZ

ROHS3Compliant EAR99 AD9632 Tube op amp buffer circuit 5mm 7muA 5V 130000kHz
$ 12.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9632ARZ.

element14 APAC

Datasheet20 pages12 years ago

Analog Devices

Upverter

iiiC

Inventory History

3 month trend:
-3.10%

CAD Models

Download Analog Devices AD9632ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.5
$ 11.323
$ 11.323
Stock
193,052
175,581
175,581
Authorized Distributors
6
5
5
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1500 V/µs
1500 V/µs
1500 V/µs
Gain Bandwidth Product
130 MHz
130 MHz
130 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
66 dB
66 dB
66 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
6 V
6 V
6 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
17 mA
17 mA
17 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9632ARZ.

Related Parts

Analog DevicesAD9631ARZ
Single channel 2uA 1300V/us 3mV SOIC-8 Operational Amplifier ROHS
Analog DevicesAD9631ARZ-REEL7
Op Amp Single High Speed Amplifier ±6V 8-Pin SOIC N T/R / IC OPAMP VFB 320MHZ 8SOIC
Analog DevicesAD9631ARZ-REEL
ROHS3Compliant EAR99 AD9631 Tape & Reel (TR) op amp buffer circuit 4.9mm 7muA 5V 130000kHz

Descriptions

Descriptions of Analog Devices AD9632ARZ provided by its distributors.

ROHS3Compliant EAR99 AD9632 Tube op amp buffer circuit 5mm 7muA 5V 130000kHz
Op Amp Single High Speed Amplifier ±6V 8-Pin SOIC N Tube
Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDSO8
Ultralow Distortion, High Speed Op Amp, Stable at Gain of 2
OP AMP, VOLTAGE FEEDBACK, 250MHZ, 1500V/us, SOIC-8
16mA 1.5kV/μs 4.3nV/rtHz 130MHz 90dB Shutdown 70mA 1Ch 6V ±6V 2mV 2μA 250MHz Voltage Feedback SOIC-8 SMD 5mm × 4mm × 1.75mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9632ARZ.